Filter Your Search
1 - 3 of 3 results
|
MAX14806CCM+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | 52 Ω | 2.6 Ω | 5 µs | 5 µs | SPST | BICMOS | 8 | 2 | 50 dB | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ANALOG DEVICES INC | 48-LQFP-7X7X1.4 | 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-48 | 48 | 48-LQFP-7X7X1.4 | compliant | 2010-05-10 | Analog Devices | |||||
|
MAX14806CCM+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | YES | 52 Ω | 5 µs | BICMOS | 16 | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | MAXIM INTEGRATED PRODUCTS INC | QFP, QFP48,.35SQ,20 | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
MAX14806CCM+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | 52 Ω | 2.6 Ω | 5 µs | 5 µs | SPST | BICMOS | 8 | 2 | 50 dB | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-48 | 48 | compliant | 8542.39.00.01 | EAR99 |