Filter Your Search
1 - 8 of 8 results
|
MAX13431EEUB+
Maxim Integrated Products
|
$3.1584 | Yes | Yes | Transferred | 1.8 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 50 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-485; TIA-485 | 1 | 1.5 V | 1 mA | 80 ns | 2 mA | 5.5 V | 1.62 V | YES | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 10 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX13431EEUB+T
Maxim Integrated Products
|
$4.3116 | Yes | Yes | Transferred | 1.8 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 50 ns | BICMOS | YES | EIA-485; TIA-485 | 1 | 1.5 V | 1 mA | 80 ns | 2 mA | 5.5 V | 1.62 V | 5.5 V | 3 V | YES | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | TSSOP, TSSOP10,.19,20 | ||||||||
|
MAX13431EETB+T
Maxim Integrated Products
|
$4.3567 | Yes | Yes | Transferred | 5 V | 1 | 1 | 50 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-485; TIA-485 | 1 | 1.5 V | 1 mA | 80 ns | 2 mA | 5.5 V | 3 V | YES | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | DFN | 10 | compliant | EAR99 | 8542.39.00.01 | VSON, SOLCC10,.12,20 | |||||||||
|
MAX13431EEUB+
Analog Devices Inc
|
Check for Price | Yes | Active | 1.8 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 50 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-485; TIA-485 | 1 | 1.5 V | 1 mA | 80 ns | 2 mA | 5.5 V | 1.62 V | YES | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | 10-MINI_SO-N/A | 10 | compliant | 10-MINI_SO-N/A | 2008-11-20 | Analog Devices | |||||||||
|
MAX13431EETB+
Analog Devices Inc
|
Check for Price | Yes | Active | 1.8 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 50 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-485; TIA-485 | 1 | 1.5 V | 1 mA | 80 ns | 2 mA | 5.5 V | 1.62 V | YES | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | 10-LFCSP-3X3X0.75 | 10 | 10-LFCSP-3X3X0.75 | 2008-11-20 | Analog Devices | |||||||||||
|
MAX13431EEUB+T
Analog Devices Inc
|
Check for Price | Yes | Active | 1.8 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 50 ns | BICMOS | YES | EIA-485; TIA-485 | 1 | 1.5 V | 1 mA | 80 ns | 2 mA | 5.5 V | 1.62 V | 5.5 V | 3 V | YES | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | 10-MINI_SO-N/A | 10 | 10-MINI_SO-N/A | 2008-11-20 | Analog Devices | |||||||||
|
MAX13431EETB+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 1 | 1 | 50 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-485; TIA-485 | 1 | 1.5 V | 1 mA | 80 ns | 2 mA | 5.5 V | 3 V | YES | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | 10-LFCSP-3X3X0.75 | 10 | 10-LFCSP-3X3X0.75 | 2008-11-20 | Analog Devices | ||||||||||||
|
MAX13431EETB+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 1.8 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 50 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-485; TIA-485 | 1 | 1.5 V | 1 mA | 80 ns | 2 mA | 5.5 V | 1.62 V | YES | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | DFN | 10 | compliant | EAR99 | 8542.39.00.01 | HVSON, SOLCC10,.12,20 |