Parametric results for: max13413eesa under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max13413eesa
Select parts from the table below to compare.
Compare
Compare
MAX13413EESA+
Maxim Integrated Products
$3.3993 Yes Yes Transferred 7.5 V DIFFERENTIAL 1 1 50 ns LINE TRANSCEIVER BICMOS YES EIA-422; EIA-485 1 1.5 V 1 mA 80 ns 10 mA 28 V 6 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE MATTE TIN GULL WING 1.27 mm DUAL 4.89 mm 1.68 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC ROHS COMPLIANT, SOP-8 8 compliant EAR99 8542.39.00.01
MAX13413EESA+
Analog Devices Inc
Check for Price Yes Active 7.5 V DIFFERENTIAL 1 1 50 ns LINE TRANSCEIVER BICMOS YES EIA-422; EIA-485 1 1.5 V 1 mA 80 ns 10 mA 28 V 6 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.89 mm 1.68 mm 3.9 mm ANALOG DEVICES INC 8-SOIC_N-150_MIL ROHS COMPLIANT, SOP-8 8 compliant 8-SOIC_N-150_MIL 2007-11-26 Analog Devices
MAX13413EESA+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 1 YES 1.5 V 1 mA 10 mA YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL MAXIM INTEGRATED PRODUCTS INC compliant EAR99 8542.39.00.01
MAX13413EESA+T
Analog Devices Inc
Check for Price Yes Active 1 YES 1.5 V 1 mA 10 mA YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL ANALOG DEVICES INC 8-SOIC_N-150_MIL 8 compliant 8-SOIC_N-150_MIL 2007-11-26 Analog Devices