Filter Your Search
1 - 10 of 20 results
![]() |
MAX13083ECPD+
Maxim Integrated Products
|
$2.7538 | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 2 V | 1 mA | 200 ns | 1.8 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
MAX13083EEPD+
Maxim Integrated Products
|
$3.2594 | Yes | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 2 V | 1 mA | 200 ns | 1.8 mA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
MAX13083EESD+
Maxim Integrated Products
|
$3.6892 | Yes | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 2 V | 1 mA | 200 ns | 1.8 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, ROHS COMPLIANT, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
MAX13083ECSD+
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-485; TIA-485; EIA-422 | 1 | 2 V | 1 mA | 200 ns | 1.8 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
![]() |
MAX13083EESD+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 2 V | 1 mA | 200 ns | 1.8 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
MAX13083EAPD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 1 mA | 200 ns | 1.8 mA | 5.5 V | 4.5 V | NO | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, MS-001AC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
![]() |
MAX13083ECSD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 1 mA | 200 ns | 1.8 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012AB, SOIC-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX13083EESD+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 2 V | 1 mA | 200 ns | 1.8 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 14-SOIC_N-150_MIL | 0.150 INCH, ROHS COMPLIANT, MS-012AB, SOIC-14 | 14 | compliant | 14-SOIC_N-150_MIL | 2005-02-18 | Analog Devices | |||||
![]() |
MAX13083EEPD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 1 mA | 200 ns | 1.8 mA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, MS-001AC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
![]() |
MAX13083ECSD-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 2 V | 1 mA | 200 ns | 1.8 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP14,.25 | 14 | not_compliant | EAR99 | 8542.39.00.01 |