Parametric results for: max126aeax under Other Signal Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max126aeax
Select parts from the table below to compare.
Compare
Compare
MAX126AEAX+
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V YES -5 V ANALOG CIRCUIT ADDITIONAL +5V SUPPLY REQUIRED -5.25 V -4.75 V 25 mA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G36 Not Qualified e3 1 85 °C -40 °C 36 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 800 µm DUAL 15.415 mm 2.65 mm 7.495 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP, 36 compliant 8542.39.00.01
MAX126AEAX+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V YES -5 V ANALOG CIRCUIT ADDITIONAL +5V SUPPLY REQUIRED -5.25 V -4.75 V 25 mA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G36 Not Qualified e3 1 85 °C -40 °C 36 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 800 µm DUAL 15.415 mm 2.65 mm 7.495 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP, 36 compliant 8542.39.00.01
MAX126AEAX-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V YES -5 V ANALOG CIRCUIT ADDITIONAL +5V SUPPLY REQUIRED -5.25 V -4.75 V 25 mA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G36 Not Qualified e0 1 85 °C -40 °C 36 PLASTIC/EPOXY SSOP SOP36,.4,32 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 800 µm DUAL 15.415 mm 2.64 mm 7.495 mm MAXIM INTEGRATED PRODUCTS INC SSOP 0.300 INCH, 0.80 MM PITCH, SSOP-36 36 not_compliant 8542.39.00.01
MAX126AEAX
Maxim Integrated Products
Check for Price No No Obsolete 5 V YES -5 V ANALOG CIRCUIT ADDITIONAL +5V SUPPLY REQUIRED -5.25 V -4.75 V 25 mA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G36 Not Qualified e0 1 85 °C -40 °C 36 PLASTIC/EPOXY SSOP SOP36,.4,32 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 800 µm DUAL 15.415 mm 2.64 mm 7.495 mm MAXIM INTEGRATED PRODUCTS INC SSOP 0.300 INCH, 0.80 MM PITCH, SSOP-36 36 not_compliant 8542.39.00.01