Filter Your Search
1 - 2 of 2 results
|
MAX12528ETK-TD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 3.3 V | 1 | 0.0391 % | 12 | 80 MHz | YES | ADC, PROPRIETARY METHOD | 2 | 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | UNSPECIFIED | HVQCCN | LCC68,.4SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 10 mm | 800 µm | 10 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC68,.4SQ,20 | 68 | not_compliant | 8542.39.00.01 | |||
|
MAX12528ETK+TD
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 3.3 V | 1 | 0.0391 % | 12 | 80 MHz | YES | ADC, PROPRIETARY METHOD | 2 | 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N68 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 68 | UNSPECIFIED | HVQCCN | LCC68,.4SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 10 mm | 800 µm | 10 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 10 X 10 MM, 0.8 MM HEIGHT, ROHS COMPLIANT, MO-220-WNND-2, TQFN-68 | 68 | compliant | 8542.39.00.01 |