Filter Your Search
1 - 10 of 17 results
|
MAX120CNG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 1 | 0.024 % | 12 | 500 kHz | 1.63 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -12 V | 1 | 2'S COMPLEMENT BINARY | TRACK | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T24 | Not Qualified | e0 | 1 | 70 °C | 245 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 30.545 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX120CNG+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 5 V | 1 | 0.024 % | 12 | 500 kHz | 1.63 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -12 V | 1 | 2'S COMPLEMENT BINARY | TRACK | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 30.545 mm | ANALOG DEVICES INC | 24-PDIP-300_MIL | 0.300 INCH, PLASTIC, DIP-24 | 24 | compliant | 24-PDIP-300_MIL | 1992-09-01 | ||||||
|
MAX120CWG+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 5 V | 1 | 0.024 % | 12 | 500 kHz | 1.63 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | -12 V | 1 | 2'S COMPLEMENT BINARY | TRACK | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | 24-SOIC_W-300_MIL | 0.300 INCH, SOP-24 | 24 | compliant | 24-SOIC_W-300_MIL | 1992-09-01 | Analog Devices | |||||
|
MAX120CAG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 1 | 0.0244 % | 12 | 41.6 kHz | 1.63 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | -15 V | 1 | BINARY | TRACK | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 245 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 8.2 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP-24 | 24 | not_compliant | 8542.39.00.01 | |||||||
|
MAX120CAG+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 5 V | 1 | 0.0244 % | 12 | 41.6 kHz | 1.63 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | -15 V | 1 | BINARY | TRACK | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 8.2 mm | ANALOG DEVICES INC | 24-SSOP-5.3_MM | SSOP-24 | 24 | compliant | 24-SSOP-5.3_MM | 1992-09-01 | ||||||
|
MAX120CNG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 1 | 0.024 % | 12 | 500 kHz | 1.63 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -12 V | 1 | 2'S COMPLEMENT BINARY | TRACK | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 30.545 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 24 | not_compliant | 8542.39.00.01 | ||||||||||
|
MAX120CWG+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 5 V | 1 | 0.024 % | 12 | 500 kHz | 1.63 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | -12 V | 1 | 2'S COMPLEMENT BINARY | TRACK | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, SOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX120CAG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 1 | 0.0244 % | 12 | 41.6 kHz | 1.63 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | -15 V | 1 | BINARY | TRACK | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 245 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 8.2 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX120CWG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 1 | 0.024 % | 12 | 500 kHz | 1.63 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | -12 V | 1 | 2'S COMPLEMENT BINARY | TRACK | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 245 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, SOP-24 | 24 | not_compliant | 8542.39.00.01 | ||||||||
|
MAX120C/D
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 1 | 0.0244 % | 12 | 500 kHz | 1.63 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | -15 V | 1 | BINARY | TRACK | BICMOS | COMMERCIAL | PARALLEL, WORD | R-XUUC-N24 | Not Qualified | e0 | 1 | 70 °C | 24 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE | DIE | 24 | not_compliant | 8542.39.00.01 |