Parametric results for: max1203aeap+ under Analog to Digital Converters

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: max1203aeap
Select parts from the table below to compare.
Compare
Compare
MAX1203AEAP+T
Analog Devices Inc
Check for Price Yes Active 5 V 2.048 V 8 0.0122 % 12 133 kHz 10 µs YES ADC, SUCCESSIVE APPROXIMATION -2.048 V -5 V 1 BINARY, 2'S COMPLEMENT BINARY TRACK CMOS INDUSTRIAL SERIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5.29 mm 1.99 mm 7.2 mm 20-SSOP-5.3_MM 20 20-SSOP-5.3_MM 1997-01-07
MAX1203AEAP+
Analog Devices Inc
Check for Price Yes Active 5 V 2.048 V 8 0.0122 % 12 133 kHz 10 µs YES ADC, SUCCESSIVE APPROXIMATION -2.048 V -5 V 1 BINARY, 2'S COMPLEMENT BINARY TRACK CMOS INDUSTRIAL SERIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5.29 mm 1.99 mm 7.2 mm 20-SSOP-5.3_MM 20 20-SSOP-5.3_MM 1997-01-07 ANALOG DEVICES INC 5.30 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-20 compliant Analog Devices
MAX1203AEAP-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 2.048 V 8 0.0122 % 12 133 kHz 10 µs YES ADC, SUCCESSIVE APPROXIMATION -2.048 V -5 V 1 BINARY, 2'S COMPLEMENT BINARY TRACK CMOS INDUSTRIAL SERIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5.29 mm 1.99 mm 7.2 mm SSOP 20 MAXIM INTEGRATED PRODUCTS INC 5.30 MM, 0.65 MM PITCH, PLASTIC, SSOP-20 not_compliant 8542.39.00.01
MAX1203AEAP+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 2.048 V 8 0.0122 % 12 133 kHz 10 µs YES ADC, SUCCESSIVE APPROXIMATION -2.048 V -5 V 1 BINARY, 2'S COMPLEMENT BINARY TRACK CMOS INDUSTRIAL SERIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5.29 mm 1.99 mm 7.2 mm SSOP 20 MAXIM INTEGRATED PRODUCTS INC SSOP, SSOP20,.3 compliant 8542.39.00.01 EAR99
MAX1203AEAP+
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 2.048 V 8 0.0122 % 12 133 kHz 10 µs YES ADC, SUCCESSIVE APPROXIMATION -2.048 V -5 V 1 BINARY, 2'S COMPLEMENT BINARY TRACK CMOS INDUSTRIAL SERIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5.29 mm 1.99 mm 7.2 mm SSOP 20 MAXIM INTEGRATED PRODUCTS INC 5.30 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-20 compliant 8542.39.00.01 EAR99
MAX1203AEAP
Maxim Integrated Products
Check for Price No No Obsolete 5 V 2.048 V 8 0.0122 % 12 133 kHz 10 µs YES ADC, SUCCESSIVE APPROXIMATION -2.048 V -5 V 1 BINARY, 2'S COMPLEMENT BINARY TRACK CMOS INDUSTRIAL SERIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 245 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5.29 mm 1.99 mm 7.2 mm SSOP 20 MAXIM INTEGRATED PRODUCTS INC 5.30 MM, 0.65 MM PITCH, PLASTIC, SSOP-20 not_compliant 8542.39.00.01 EAR99