Filter Your Search
1 - 6 of 6 results
|
MAX1203AEAP+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 2.048 V | 8 | 0.0122 % | 12 | 133 kHz | 10 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.048 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 7.2 mm | 20-SSOP-5.3_MM | 20 | 20-SSOP-5.3_MM | 1997-01-07 | |||||||||
|
MAX1203AEAP+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 2.048 V | 8 | 0.0122 % | 12 | 133 kHz | 10 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.048 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 7.2 mm | 20-SSOP-5.3_MM | 20 | 20-SSOP-5.3_MM | 1997-01-07 | ANALOG DEVICES INC | 5.30 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-20 | compliant | Analog Devices | |||||
|
MAX1203AEAP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 2.048 V | 8 | 0.0122 % | 12 | 133 kHz | 10 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.048 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 7.2 mm | SSOP | 20 | MAXIM INTEGRATED PRODUCTS INC | 5.30 MM, 0.65 MM PITCH, PLASTIC, SSOP-20 | not_compliant | 8542.39.00.01 | ||||||||
|
MAX1203AEAP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 2.048 V | 8 | 0.0122 % | 12 | 133 kHz | 10 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.048 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 7.2 mm | SSOP | 20 | MAXIM INTEGRATED PRODUCTS INC | SSOP, SSOP20,.3 | compliant | 8542.39.00.01 | EAR99 | |||||
|
MAX1203AEAP+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 2.048 V | 8 | 0.0122 % | 12 | 133 kHz | 10 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.048 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 7.2 mm | SSOP | 20 | MAXIM INTEGRATED PRODUCTS INC | 5.30 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-20 | compliant | 8542.39.00.01 | EAR99 | |||||
|
MAX1203AEAP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 2.048 V | 8 | 0.0122 % | 12 | 133 kHz | 10 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.048 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 7.2 mm | SSOP | 20 | MAXIM INTEGRATED PRODUCTS INC | 5.30 MM, 0.65 MM PITCH, PLASTIC, SSOP-20 | not_compliant | 8542.39.00.01 | EAR99 |