Parametric results for: max1122 under Analog to Digital Converters

Filter Your Search

1 - 10 of 10 results

All Filters
|
Manufacturer Part Number: max1122
Select parts from the table below to compare.
Compare
Select Parts Part Number
MAX1122BEGK-D
Maxim Integrated Products
MAX1122BEGK-TD
Maxim Integrated Products
MAX1122EGK
Maxim Integrated Products
MAX1122EGK-T
Maxim Integrated Products
MAX1122BEGK+D
Maxim Integrated Products
MAX1122BEGK+TD
Maxim Integrated Products
MAX1122EGK+TD
Maxim Integrated Products
MAX1122EGK-TD
Maxim Integrated Products
MAX1122EGK+D
Maxim Integrated Products
MAX1122EGK-D
Maxim Integrated Products
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Analog Input Voltage-Max
Number of Analog In Channels
Linearity Error-Max (EL)
Number of Bits Sample Rate Surface Mount
Converter Type
Analog Input Voltage-Min
Number of Functions Output Bit Code
Sample and Hold / Track and Hold
Temperature Grade
Output Format
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Seated Height-Max
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
HTS Code
ECCN Code
No Obsolete 1.8 V 1.375 V 1 0.1465 % 10 170 MHz YES ADC, PROPRIETARY METHOD 1.1 V 1 BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK INDUSTRIAL PARALLEL, WORD S-XQCC-N68 Not Qualified e0 3 85 °C -40 °C 68 UNSPECIFIED HVQCCN LCC68,.4SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 10 mm 900 µm 10 mm MAXIM INTEGRATED PRODUCTS INC QFN HVQCCN, 68 compliant 8542.39.00.01
No No Obsolete 1.8 V 1.375 V 1 0.1465 % 10 170 MHz YES ADC, PROPRIETARY METHOD 1.1 V 1 BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK INDUSTRIAL PARALLEL, WORD S-XQCC-N68 Not Qualified e0 3 85 °C -40 °C 68 UNSPECIFIED HVQCCN LCC68,.4SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 10 mm 900 µm 10 mm MAXIM INTEGRATED PRODUCTS INC QFN 10 X 10 MM, 0.90 MM HEIGHT, MO-220, QFN-68 68 compliant 8542.39.00.01 3A991.C.1
No No Transferred 1.8 V 1.375 V 1 0.1465 % 10 170 MHz YES ADC, PROPRIETARY METHOD 1.1 V 1 BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK INDUSTRIAL PARALLEL, WORD S-XQCC-N68 Not Qualified e0 3 85 °C -40 °C 68 UNSPECIFIED HVQCCN LCC68,.4SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 10 mm 900 µm 10 mm MAXIM INTEGRATED PRODUCTS INC QFN HVQCCN, LCC68,.4SQ,20 68 not_compliant 8542.39.00.01
Obsolete 1.8 V 1.375 V 1 0.1465 % 10 170 MHz YES ADC, PROPRIETARY METHOD 1.1 V 1 BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK INDUSTRIAL PARALLEL, WORD S-XQCC-N68 Not Qualified e0 85 °C -40 °C 68 UNSPECIFIED HVQCCN LCC68,.4SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 10 mm 900 µm 10 mm MAXIM INTEGRATED PRODUCTS INC QFN HVQCCN, 68 unknown 8542.39.00.01
Yes Yes Obsolete 1.8 V 1.375 V 1 0.1465 % 10 170 MHz YES ADC, PROPRIETARY METHOD 1.1 V 1 BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK INDUSTRIAL PARALLEL, WORD S-XQCC-N68 Not Qualified e3 3 85 °C -40 °C 68 UNSPECIFIED HVQCCN LCC68,.4SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 10 mm 900 µm 10 mm MAXIM INTEGRATED PRODUCTS INC QFN 10 X 10 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-68 68 compliant 8542.39.00.01
Yes Yes Obsolete 1.8 V 1.375 V 1 0.1465 % 10 170 MHz YES ADC, PROPRIETARY METHOD 1.1 V 1 BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK INDUSTRIAL PARALLEL, WORD S-XQCC-N68 Not Qualified e3 3 85 °C -40 °C 260 30 68 UNSPECIFIED HVQCCN LCC68,.4SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 10 mm 900 µm 10 mm MAXIM INTEGRATED PRODUCTS INC QFN 10 X 10 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-68 68 compliant 8542.39.00.01 3A991.C.1
Yes Yes Obsolete 1.8 V 1.375 V 1 0.1465 % 10 170 MHz YES ADC, PROPRIETARY METHOD 1.1 V 1 BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK INDUSTRIAL PARALLEL, WORD S-XQCC-N68 Not Qualified e3 3 85 °C -40 °C 260 30 68 UNSPECIFIED HVQCCN LCC68,.4SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 10 mm 900 µm 10 mm MAXIM INTEGRATED PRODUCTS INC QFN 10 X 10 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-68 68 compliant 8542.39.00.01 3A991.C.1
No Obsolete 1.8 V 1.375 V 1 0.1465 % 10 170 MHz YES ADC, PROPRIETARY METHOD 1.1 V 1 BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK INDUSTRIAL PARALLEL, WORD S-XQCC-N68 Not Qualified e0 3 85 °C -40 °C 68 UNSPECIFIED HVQCCN LCC68,.4SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 10 mm 900 µm 10 mm MAXIM INTEGRATED PRODUCTS INC QFN 10 X 10 MM, 0.90 MM HEIGHT, MO-220, QFN-68 68 not_compliant 8542.39.00.01
Yes Yes Obsolete 1.8 V 1.375 V 1 0.1465 % 10 170 MHz YES ADC, PROPRIETARY METHOD 1.1 V 1 BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK INDUSTRIAL PARALLEL, WORD S-XQCC-N68 Not Qualified e3 3 85 °C -40 °C 260 30 68 UNSPECIFIED HVQCCN LCC68,.4SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 10 mm 900 µm 10 mm MAXIM INTEGRATED PRODUCTS INC QFN 10 X 10 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-68 68 compliant 8542.39.00.01 3A991.C.1
No Obsolete 1.8 V 1.375 V 1 0.1465 % 10 170 MHz YES ADC, PROPRIETARY METHOD 1.1 V 1 BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK INDUSTRIAL PARALLEL, WORD S-XQCC-N68 Not Qualified e0 1 85 °C -40 °C 68 UNSPECIFIED HVQCCN LCC68,.4SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 10 mm 900 µm 10 mm MAXIM INTEGRATED PRODUCTS INC QFN 10 X 10 MM, 0.90 MM HEIGHT, MO-220, QFN-68 68 not_compliant 8542.39.00.01
Compare
MAX1122BEGK-D
Maxim Integrated Products
Check for Price Buy No Obsolete 1.8 V 1.375 V 1 0.1465 % 10 170 MHz YES ADC, PROPRIETARY METHOD 1.1 V 1 BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK INDUSTRIAL PARALLEL, WORD S-XQCC-N68 Not Qualified e0 3 85 °C -40 °C 68 UNSPECIFIED HVQCCN LCC68,.4SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 10 mm 900 µm 10 mm MAXIM INTEGRATED PRODUCTS INC QFN HVQCCN, 68 compliant 8542.39.00.01
MAX1122BEGK-TD
Maxim Integrated Products
Check for Price Buy No No Obsolete 1.8 V 1.375 V 1 0.1465 % 10 170 MHz YES ADC, PROPRIETARY METHOD 1.1 V 1 BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK INDUSTRIAL PARALLEL, WORD S-XQCC-N68 Not Qualified e0 3 85 °C -40 °C 68 UNSPECIFIED HVQCCN LCC68,.4SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 10 mm 900 µm 10 mm MAXIM INTEGRATED PRODUCTS INC QFN 10 X 10 MM, 0.90 MM HEIGHT, MO-220, QFN-68 68 compliant 8542.39.00.01 3A991.C.1
MAX1122EGK
Maxim Integrated Products
Check for Price Buy No No Transferred 1.8 V 1.375 V 1 0.1465 % 10 170 MHz YES ADC, PROPRIETARY METHOD 1.1 V 1 BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK INDUSTRIAL PARALLEL, WORD S-XQCC-N68 Not Qualified e0 3 85 °C -40 °C 68 UNSPECIFIED HVQCCN LCC68,.4SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 10 mm 900 µm 10 mm MAXIM INTEGRATED PRODUCTS INC QFN HVQCCN, LCC68,.4SQ,20 68 not_compliant 8542.39.00.01
MAX1122EGK-T
Maxim Integrated Products
Check for Price Buy Obsolete 1.8 V 1.375 V 1 0.1465 % 10 170 MHz YES ADC, PROPRIETARY METHOD 1.1 V 1 BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK INDUSTRIAL PARALLEL, WORD S-XQCC-N68 Not Qualified e0 85 °C -40 °C 68 UNSPECIFIED HVQCCN LCC68,.4SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 10 mm 900 µm 10 mm MAXIM INTEGRATED PRODUCTS INC QFN HVQCCN, 68 unknown 8542.39.00.01
MAX1122BEGK+D
Maxim Integrated Products
Check for Price Buy Yes Yes Obsolete 1.8 V 1.375 V 1 0.1465 % 10 170 MHz YES ADC, PROPRIETARY METHOD 1.1 V 1 BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK INDUSTRIAL PARALLEL, WORD S-XQCC-N68 Not Qualified e3 3 85 °C -40 °C 68 UNSPECIFIED HVQCCN LCC68,.4SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 10 mm 900 µm 10 mm MAXIM INTEGRATED PRODUCTS INC QFN 10 X 10 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-68 68 compliant 8542.39.00.01
MAX1122BEGK+TD
Maxim Integrated Products
Check for Price Buy Yes Yes Obsolete 1.8 V 1.375 V 1 0.1465 % 10 170 MHz YES ADC, PROPRIETARY METHOD 1.1 V 1 BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK INDUSTRIAL PARALLEL, WORD S-XQCC-N68 Not Qualified e3 3 85 °C -40 °C 260 30 68 UNSPECIFIED HVQCCN LCC68,.4SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 10 mm 900 µm 10 mm MAXIM INTEGRATED PRODUCTS INC QFN 10 X 10 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-68 68 compliant 8542.39.00.01 3A991.C.1
MAX1122EGK+TD
Maxim Integrated Products
Check for Price Buy Yes Yes Obsolete 1.8 V 1.375 V 1 0.1465 % 10 170 MHz YES ADC, PROPRIETARY METHOD 1.1 V 1 BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK INDUSTRIAL PARALLEL, WORD S-XQCC-N68 Not Qualified e3 3 85 °C -40 °C 260 30 68 UNSPECIFIED HVQCCN LCC68,.4SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 10 mm 900 µm 10 mm MAXIM INTEGRATED PRODUCTS INC QFN 10 X 10 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-68 68 compliant 8542.39.00.01 3A991.C.1
MAX1122EGK-TD
Maxim Integrated Products
Check for Price Buy No Obsolete 1.8 V 1.375 V 1 0.1465 % 10 170 MHz YES ADC, PROPRIETARY METHOD 1.1 V 1 BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK INDUSTRIAL PARALLEL, WORD S-XQCC-N68 Not Qualified e0 3 85 °C -40 °C 68 UNSPECIFIED HVQCCN LCC68,.4SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 10 mm 900 µm 10 mm MAXIM INTEGRATED PRODUCTS INC QFN 10 X 10 MM, 0.90 MM HEIGHT, MO-220, QFN-68 68 not_compliant 8542.39.00.01
MAX1122EGK+D
Maxim Integrated Products
Check for Price Buy Yes Yes Obsolete 1.8 V 1.375 V 1 0.1465 % 10 170 MHz YES ADC, PROPRIETARY METHOD 1.1 V 1 BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK INDUSTRIAL PARALLEL, WORD S-XQCC-N68 Not Qualified e3 3 85 °C -40 °C 260 30 68 UNSPECIFIED HVQCCN LCC68,.4SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 10 mm 900 µm 10 mm MAXIM INTEGRATED PRODUCTS INC QFN 10 X 10 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-68 68 compliant 8542.39.00.01 3A991.C.1
MAX1122EGK-D
Maxim Integrated Products
Check for Price Buy No Obsolete 1.8 V 1.375 V 1 0.1465 % 10 170 MHz YES ADC, PROPRIETARY METHOD 1.1 V 1 BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK INDUSTRIAL PARALLEL, WORD S-XQCC-N68 Not Qualified e0 1 85 °C -40 °C 68 UNSPECIFIED HVQCCN LCC68,.4SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 10 mm 900 µm 10 mm MAXIM INTEGRATED PRODUCTS INC QFN 10 X 10 MM, 0.90 MM HEIGHT, MO-220, QFN-68 68 not_compliant 8542.39.00.01