Filter Your Search
1 - 6 of 6 results
|
MAX111BCAP+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 1.5 V | 2 | 0.18 % | 14 | 20 ms | YES | ADC, DELTA-SIGMA | 1 | 2'S COMPLEMENT BINARY | 1.2 mA | COMMERCIAL | SERIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 7.2 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 5.30 MM, 0.65 MM PITCH, SSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX111BCAP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 1.5 V | 2 | 0.18 % | 14 | 1.25 MHz | 20 ms | YES | ADC, DELTA-SIGMA | -5 V | 1 | 2'S COMPLEMENT BINARY | COMMERCIAL | SERIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 7.2 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 5.30 MM, 0.65 MM PITCH, SSOP-20 | 20 | not_compliant | 8542.39.00.01 | |||||||||
|
MAX111BCAP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 1.5 V | 2 | 0.18 % | 14 | 1.25 MHz | 20 ms | YES | ADC, DELTA-SIGMA | -5 V | 1 | 2'S COMPLEMENT BINARY | COMMERCIAL | SERIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 245 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 7.2 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 5.30 MM, 0.65 MM PITCH, SSOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX111BCAP+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 1.5 V | 2 | 0.18 % | 14 | 20 ms | YES | ADC, DELTA-SIGMA | 1 | 2'S COMPLEMENT BINARY | 1.2 mA | COMMERCIAL | SERIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 7.2 mm | ANALOG DEVICES INC | 20-SSOP-5.3_MM | 5.30 MM, 0.65 MM PITCH, SSOP-20 | 20 | compliant | 20-SSOP-5.3_MM | 1999-06-01 | Analog Devices | ||||||||
|
MAX111BCAP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 1.5 V | 2 | 0.18 % | 14 | 20 ms | YES | ADC, DELTA-SIGMA | 1 | 2'S COMPLEMENT BINARY | 1.2 mA | COMMERCIAL | SERIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 7.2 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX111BCAP+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 1.5 V | 2 | 0.18 % | 14 | 20 ms | YES | ADC, DELTA-SIGMA | 1 | 2'S COMPLEMENT BINARY | 1.2 mA | COMMERCIAL | SERIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 7.2 mm | 20-SSOP-5.3_MM | 20 | 20-SSOP-5.3_MM | 1999-06-01 | Analog Devices |