Filter Your Search
1 - 3 of 3 results
|
MAX1090BCEI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 1.25 V | 8 | 0.0977 % | 10 | 400 MHz | 4 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -1.25 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | COMMERCIAL | PARALLEL, 8 BITS | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 1.75 mm | 9.89 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, SSOP24,.24 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX1090BCEI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 1.25 V | 8 | 0.0977 % | 10 | 400 MHz | 4 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -1.25 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | COMMERCIAL | PARALLEL, 8 BITS | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 245 | 28 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9 mm | 1.75 mm | 9.89 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | QSOP-28 | 28 | not_compliant | 3A991.C.1 | 8542.39.00.01 | |||||
|
MAX1090BCEI+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 1.25 V | 8 | 0.0977 % | 10 | 400 MHz | 4 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -1.25 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | COMMERCIAL | PARALLEL, 8 BITS | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9 mm | 1.75 mm | 9.89 mm | 28-QSOP-150_MIL | 28 | 28-QSOP-150_MIL | 2000-01-03 |