Filter Your Search
1 - 10 of 47 results
|
MAX350CWN+
Maxim Integrated Products
|
$2.2921 | Yes | Yes | Transferred | 5.5 V | YES | -5.5 V | 100 Ω | 16 Ω | 275 ns | 150 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 2 | 30 µA | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, MS-013AB, SOIC-18 | 18 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
MAX350EAP+
Maxim Integrated Products
|
$8.2243 | Yes | Yes | Transferred | 5.5 V | YES | -5.5 V | 100 Ω | 16 Ω | 275 ns | 150 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 2 | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 5.30 X 0.65 MM, SSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
MAX350CAP+
Maxim Integrated Products
|
$8.6724 | Yes | Yes | Transferred | 5.5 V | YES | -5.5 V | 100 Ω | 16 Ω | 275 ns | 150 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 2 | 30 µA | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 5.30 X 0.65 MM, SSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
MAX350EWN+
Maxim Integrated Products
|
$9.9753 | Yes | Yes | Transferred | 5.5 V | YES | -5.5 V | 100 Ω | 16 Ω | 275 ns | 150 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 2 | 30 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, MS-013AB, SOIC-18 | 18 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
MAX3509EUP
Maxim Integrated Products
|
Check for Price | No | Obsolete | YES | 9 V | 1 | 115 mA | e0 | 85 °C | -40 °C | SURFACE MOUNT | 20 | PLASTIC/EPOXY | TSSOP20,.25 | Tin/Lead (Sn85Pb15) | MAXIM INTEGRATED PRODUCTS INC | TSSOP-20 | not_compliant | EAR99 | 8542.33.00.01 | 75 Ω | COMPONENT | 65 MHz | 5 MHz | NARROW BAND MEDIUM POWER | ||||||||||||||||||||||||||||||||||||||||
|
MAX3507EGI-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | YES | 5 V | 1 | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 5 X 5 MM, 0.90 MM HEIGHT, QFN-28 | 28 | not_compliant | 8542.39.00.01 | TELECOM CIRCUIT | |||||||||||||||||||||||||||||||||
|
MAX350EPN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | NO | -5 V | 100 Ω | 16 Ω | 400 ns | 300 ns | DIFFERENTIAL MULTIPLEXER | CMOS | -8 V | -3 V | 4 | 1 | 8 V | 3 V | INDUSTRIAL | R-PDIP-T18 | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 4.572 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 18 | unknown | |||||||||||||||||||||
|
MAX350EAP+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5.5 V | YES | -5.5 V | 100 Ω | 16 Ω | 275 ns | 150 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 2 | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | 20-SSOP-5.3_MM | 20 | 20-SSOP-5.3_MM | 1995-12-03 | ||||||||||||||||||||||||||
|
MAX350CPN
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | NO | -5 V | 100 Ω | 16 Ω | 400 ns | 300 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -8 V | -3 V | 4 | 1 | 30 µA | 8 V | 3 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 1 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-18 | 18 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
MAX350C/D
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 100 Ω | 16 Ω | 400 ns | 300 ns | DIFFERENTIAL MULTIPLEXER | CMOS | -8 V | -3 V | 4 | 1 | 8 V | 3 V | COMMERCIAL | R-XUUC-N17 | Not Qualified | e0 | 1 | 70 °C | 17 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE | DIE-17 | 17 | not_compliant | EAR99 | 8542.39.00.01 |