Filter Your Search
1 - 2 of 2 results
|
MAU415
Minmax Technology Co Ltd
|
Check for Price | Yes | Active | NO | 12 V | 12 V | 40 mA | DC-DC UNREGULATED POWER SUPPLY MODULE | HYBRID | -12 ADDITIONAL OUTPUT IS AVAILABLE | 74 % | 13.2 V | 10.8 V | 1.5 % | 8 % | 1 | 2 | 12.36 V | 11.64 V | SHORT CIRCUIT | 0.053025 Vrms | 100 kHz | 960 mW | NO | R-PDMA-T5 | ANSI, CE, CUL,EN, IEC, UL | 85 °C | -25 °C | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | 2.54 mm | DUAL | 22 mm | 13 mm | 7.5 mm | MINMAX TECHNOLOGY CO LTD | compliant | EAR99 | |||
|
MAU415
Total Power International Inc
|
Check for Price | Contact Manufacturer | NO | 12 V | 12 V | 40 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | 74 % | 13.2 V | 10.8 V | 1.5 % | 8 % | 1 | 2 | 12.36 V | 11.64 V | 0.0707 Vrms | 1 W | NO | R-PSIP-T5 | 70 °C | -25 °C | 5 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 22 mm | 12.75 mm | 7.5 mm | TOTAL POWER INTERNATIONAL INC | unknown | EAR99 | , |