Filter Your Search
1 - 10 of 12 results
|
MAU404
Minmax Technology Co Ltd
|
Check for Price Buy | Yes | Active | NO | 5 V | 5 V | 100 mA | DC-DC UNREGULATED POWER SUPPLY MODULE | HYBRID | -5 ADDITIONAL OUTPUT IS AVAILABLE | 66 % | 5.5 V | 4.5 V | 1.5 % | 10 % | 1 | 2 | 5.15 V | 4.85 V | SHORT CIRCUIT | 0.053025 Vrms | 100 kHz | 1 W | NO | R-PDMA-T5 | ANSI, CE, CUL,EN, IEC, UL | 85 °C | -25 °C | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | 2.54 mm | DUAL | 22 mm | 13 mm | 7.5 mm | MINMAX TECHNOLOGY CO LTD | compliant | EAR99 | Minmax | |||
|
MAU404
Total Power International Inc
|
Check for Price Buy | Contact Manufacturer | NO | 5 V | 5 V | 100 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO -5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | 66 % | 5.5 V | 4.5 V | 1.5 % | 10 % | 1 | 2 | 5.15 V | 4.85 V | 0.0707 Vrms | 1 W | NO | R-PSIP-T5 | 70 °C | -25 °C | 5 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 22 mm | 12.75 mm | 7.5 mm | TOTAL POWER INTERNATIONAL INC | unknown | EAR99 | , | |||||||
|
MAU403
Minmax Technology Co Ltd
|
Check for Price Buy | Yes | Active | NO | 15 V | 5 V | 65 mA | DC-DC UNREGULATED POWER SUPPLY MODULE | HYBRID | 66 % | 5.5 V | 4.5 V | 1.5 % | 8 % | 1 | 1 | 15.45 V | 14.55 V | SHORT CIRCUIT | 0.053025 Vrms | 100 kHz | 975 mW | NO | R-PDMA-T5 | ANSI, CE, CUL,EN, IEC, UL | 85 °C | -25 °C | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | 2.54 mm | DUAL | 22 mm | 13 mm | 7.5 mm | MINMAX TECHNOLOGY CO LTD | compliant | EAR99 | Minmax | ||||
|
MAU406
Total Power International Inc
|
Check for Price Buy | Contact Manufacturer | NO | 15 V | 5 V | 35 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO -15V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | 73 % | 5.5 V | 4.5 V | 1.5 % | 8 % | 1 | 2 | 15.45 V | 14.55 V | 0.0707 Vrms | 1 W | NO | R-PSIP-T5 | 70 °C | -25 °C | 5 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 22 mm | 12.75 mm | 7.5 mm | TOTAL POWER INTERNATIONAL INC | unknown | EAR99 | , | |||||||
|
MAU402
Minmax Technology Co Ltd
|
Check for Price Buy | Yes | Active | NO | 12 V | 5 V | 80 mA | DC-DC UNREGULATED POWER SUPPLY MODULE | HYBRID | 66 % | 5.5 V | 4.5 V | 1.5 % | 8 % | 1 | 1 | 12.36 V | 11.64 V | SHORT CIRCUIT | 0.053025 Vrms | 100 kHz | 960 mW | NO | R-PDMA-T5 | ANSI, CE, CUL,EN, IEC, UL | 85 °C | -25 °C | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | 2.54 mm | DUAL | 22 mm | 13 mm | 7.5 mm | MINMAX TECHNOLOGY CO LTD | compliant | EAR99 | Minmax | ||||
|
MAU403
Total Power International Inc
|
Check for Price Buy | Contact Manufacturer | NO | 15 V | 5 V | 65 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 66 % | 5.5 V | 4.5 V | 1.5 % | 8 % | 1 | 1 | 15.45 V | 14.55 V | 0.0707 Vrms | 1 W | NO | R-PSIP-T4 | 70 °C | -25 °C | 4 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 22 mm | 12.75 mm | 7.5 mm | TOTAL POWER INTERNATIONAL INC | unknown | EAR99 | , | ||||||||
|
MAU402
Total Power International Inc
|
Check for Price Buy | Contact Manufacturer | NO | 12 V | 5 V | 80 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 66 % | 5.5 V | 4.5 V | 1.5 % | 8 % | 1 | 1 | 12.36 V | 11.64 V | 0.0707 Vrms | 1 W | NO | R-PSIP-T4 | 70 °C | -25 °C | 4 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 22 mm | 12.75 mm | 7.5 mm | TOTAL POWER INTERNATIONAL INC | unknown | EAR99 | , | ||||||||
|
MAU401
Total Power International Inc
|
Check for Price Buy | Contact Manufacturer | NO | 5 V | 5 V | 200 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 66 % | 5.5 V | 4.5 V | 1.5 % | 10 % | 1 | 1 | 5.15 V | 4.85 V | 0.0707 Vrms | 1 W | NO | R-PSIP-T4 | 70 °C | -25 °C | 4 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 22 mm | 12.75 mm | 7.5 mm | TOTAL POWER INTERNATIONAL INC | unknown | EAR99 | , | ||||||||
|
MAU406
Minmax Technology Co Ltd
|
Check for Price Buy | Yes | Active | NO | 15 V | 5 V | 35 mA | DC-DC UNREGULATED POWER SUPPLY MODULE | HYBRID | -15 ADDITIONAL OUTPUT IS AVAILABLE | 73 % | 5.5 V | 4.5 V | 1.5 % | 8 % | 1 | 2 | 15.45 V | 14.55 V | SHORT CIRCUIT | 0.053025 Vrms | 100 kHz | 1 W | NO | R-PDMA-T5 | ANSI, CE, CUL,EN, IEC, UL | 85 °C | -25 °C | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | 2.54 mm | DUAL | 22 mm | 13 mm | 7.5 mm | MINMAX TECHNOLOGY CO LTD | compliant | EAR99 | Minmax | |||
|
MAU401
Minmax Technology Co Ltd
|
Check for Price Buy | Yes | Active | NO | 5 V | 5 V | 200 mA | DC-DC UNREGULATED POWER SUPPLY MODULE | HYBRID | 66 % | 5.5 V | 4.5 V | 1.5 % | 10 % | 1 | 1 | 5.15 V | 4.85 V | SHORT CIRCUIT | 0.053025 Vrms | 100 kHz | 1 W | NO | R-PDMA-T5 | ANSI, CE, CUL,EN, IEC, UL | 85 °C | -25 °C | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | 2.54 mm | DUAL | 22 mm | 13 mm | 7.5 mm | MINMAX TECHNOLOGY CO LTD | compliant | EAR99 | Minmax |