Filter Your Search
1 - 2 of 2 results
|
MATP10SS-MQ-ABF
Crane Connectors
|
Check for Price | No | Transferred | 10 | 1 | 2.54 mm | 1 | 10 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | SOLID STACK INSULATOR SPACER | 1000VAC V | NO | 1.39 N | 5 GΩ | .834 N | e0 | UL, CSA | -55 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 50u inch | SOLDER | 0.1 inch | 0.4 inch | 1 inch | 0.125 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | ||
|
MATP10SS-MQ-ABF
Mueller Electric Company
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 |