Parametric results for: masmlj5.0a under Transient Suppressors

Filter Your Search

1 - 10 of 10 results

|
Manufacturer Part Number: masmlj50a
Select parts from the table below to compare.
Compare
Compare
MASMLJ5.0AE3
Microchip Technology Inc
$7.9749 Yes Active 9.2 V 1.61 W 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE HIGH RELIABILITY 7 V 3 kW Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC compliant
MASMLJ5.0A
Microchip Technology Inc
$7.9749 No Active 9.2 V 1.61 W 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE HIGH RELIABILITY 7 V 3 kW Not Qualified R-PDSO-C2 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROCHIP TECHNOLOGY INC compliant
MASMLJ5.0A/TR
Microchip Technology Inc
$8.1680 No Active 9.2 V 1.61 W 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE TR, 7 INCH: 750 7 V 3 kW Not Qualified R-PDSO-C2 e0 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROCHIP TECHNOLOGY INC compliant PLASTIC PACKAGE-2
MASMLJ5.0A
Microsemi Corporation
Check for Price No No Transferred 9.2 V 1.61 W 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE HIGH RELIABILITY 7 V 3 kW Not Qualified R-PDSO-C2 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP unknown DO-214AB 2 EAR99 8541.10.00.50
MASMLJ5.0AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 9.2 V 1.61 W 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE HIGH RELIABILITY 7 V 3 kW Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP compliant DO-214AB 2 EAR99 8541.10.00.50
MASMLJ5.0ATR
Microsemi Corporation
Check for Price No No Transferred 9.2 V 1.61 W 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE TR, 7 INCH: 750 7 V 3 kW Not Qualified R-PDSO-C2 e0 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP unknown R-PDSO-C2 DO-214AB 2 EAR99 8541.10.00.50
MASMLJ5.0ATRE3
Microsemi Corporation
Check for Price Yes Yes Active 1.61 W SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 7 V 3 kW Not Qualified R-PDSO-C2 e3 DO-214AB 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP unknown R-PDSO-C2 DO-214AB 2
MASMLJ5.0AE3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 9.2 V 1.61 W 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE TR, 7 INCH: 750 7 V 3 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP unknown R-PDSO-C2 DO-214AB 2 EAR99 8541.10.00.50
MASMLJ5.0A/TR
Microsemi Corporation
Check for Price No Transferred 9.2 V 1.61 W 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE TR, 7 INCH: 750 7 V 3 kW Not Qualified R-PDSO-C2 e0 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP unknown PLASTIC PACKAGE-2 EAR99 8541.10.00.50
MASMLJ5.0AE3/TR
Microsemi Corporation
Check for Price Yes Transferred 9.2 V 1.61 W 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE TR, 7 INCH: 750 7 V 3 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP compliant R-PDSO-C2 EAR99 8541.10.00.50