Filter Your Search
1 - 10 of 10 results
|
MASMLJ18A/TR
Microchip Technology Inc
|
$7.5031 | No | Active | 29.2 V | 1.61 W | 21.05 V | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 22.1 V | 3 kW | Not Qualified | R-PDSO-C2 | e0 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | PLASTIC PACKAGE-2 | compliant | ||||||||||
|
MASMLJ18A
Microchip Technology Inc
|
$7.9758 | No | Active | 29.2 V | 1.61 W | 21.05 V | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | HIGH RELIABILITY | 22.1 V | 3 kW | Not Qualified | R-PDSO-C2 | e0 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||
|
MASMLJ18AE3
Microchip Technology Inc
|
$7.9758 | Yes | Active | 29.2 V | 1.61 W | 21.05 V | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | HIGH RELIABILITY | 22.1 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||
|
MASMLJ18A
Microsemi Corporation
|
$8.3435 | No | No | Transferred | 29.2 V | 1.61 W | 21.05 V | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | HIGH RELIABILITY | 22.1 V | 3 kW | Not Qualified | R-PDSO-C2 | e0 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | unknown | DO-214AB | 2 | EAR99 | 8541.10.00.50 | |||||
|
MASMLJ18AE3
Microsemi Corporation
|
$8.3435 | Yes | Yes | Transferred | 29.2 V | 1.61 W | 21.05 V | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | HIGH RELIABILITY | 22.1 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | compliant | DO-214AB | 2 | EAR99 | 8541.10.00.50 | |||||
|
MASMLJ18ATRE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Active | 1.61 W | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | 22.1 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | R-PDSO-C2 | unknown | DO-214AB | 2 | |||||||||||
|
MASMLJ18ATR
Microsemi Corporation
|
Check for Price | No | No | Active | 1.61 W | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | HIGH RELIABILITY | 22.1 V | 3 kW | Not Qualified | R-PDSO-C2 | e0 | DO-214AB | 1 | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | R-PDSO-C2 | unknown | DO-214AB | 2 | |||||||||
|
MASMLJ18AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 29.2 V | 1.61 W | 21.05 V | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 22.1 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | R-PDSO-C2 | unknown | DO-214AB | 2 | EAR99 | 8541.10.00.50 | |||||
|
MASMLJ18A/TR
Microsemi Corporation
|
Check for Price | No | Transferred | 29.2 V | 1.61 W | 21.05 V | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 22.1 V | 3 kW | Not Qualified | R-PDSO-C2 | e0 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | PLASTIC PACKAGE-2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
MASMLJ18AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 29.2 V | 1.61 W | 21.05 V | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 22.1 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 |