Filter Your Search
1 - 10 of 10 results
|
MASMLJ170CAE3
Microchip Technology Inc
|
$8.5651 | Yes | Active | 275 V | 1.61 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | HIGH RELIABILITY | 209 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||
|
MASMLJ170CA/TR
Microsemi Corporation
|
$8.7413 | No | Transferred | 275 V | 1.61 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 209 V | 3 kW | Not Qualified | R-PDSO-C2 | e0 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | unknown | PLASTIC PACKAGE-2 | EAR99 | 8541.10.00.50 | Microsemi Corporation | ||||||||
|
MASMLJ170CA
Microsemi Corporation
|
$8.9540 | No | No | Transferred | 275 V | 1.61 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | HIGH RELIABILITY | 209 V | 3 kW | Not Qualified | R-PDSO-C2 | e0 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-214AB | 2 | ||||||
|
MASMLJ170CAE3
Microsemi Corporation
|
$8.9540 | Yes | Yes | Transferred | 275 V | 1.61 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | HIGH RELIABILITY | 209 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | Microsemi Corporation | DO-214AB | 2 | |||||
|
MASMLJ170CA
Microchip Technology Inc
|
$10.6004 | No | Active | 275 V | 1.61 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | HIGH RELIABILITY | 209 V | 3 kW | Not Qualified | R-PDSO-C2 | e0 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||
|
MASMLJ170CA/TR
Microchip Technology Inc
|
$10.7954 | No | Active | 275 V | 1.61 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 209 V | 3 kW | Not Qualified | R-PDSO-C2 | e0 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | PLASTIC PACKAGE-2 | |||||||||||
|
MASMLJ170CAE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 275 V | 1.61 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 209 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | compliant | R-PDSO-C2 | EAR99 | 8541.10.00.50 | |||||||||
|
MASMLJ170CATRE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Active | 1.61 W | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | 209 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | unknown | R-PDSO-C2 | DO-214AB | 2 | ||||||||||||
|
MASMLJ170CATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 275 V | 1.61 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 209 V | 3 kW | Not Qualified | R-PDSO-C2 | e0 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | unknown | R-PDSO-C2 | EAR99 | 8541.10.00.50 | DO-214AB | 2 | ||||||
|
MASMLJ170CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 275 V | 1.61 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 209 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | unknown | R-PDSO-C2 | EAR99 | 8541.10.00.50 | DO-214AB | 2 |