Parametric results for: masmlg22ae3 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: masmlg22ae3
Select parts from the table below to compare.
Compare
Compare
MASMLG22AE3
Microchip Technology Inc
$8.2187 Yes Active 35.5 V 1.61 W 25.65 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE HIGH RELIABILITY 26.9 V 3 kW Not Qualified R-PDSO-G2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROCHIP TECHNOLOGY INC compliant
MASMLG22AE3/TR
Microsemi Corporation
Check for Price Yes Transferred 35.5 V 1.61 W 25.65 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE TR, 7 INCH: 750 26.9 V 3 kW Not Qualified R-PDSO-G2 e3 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP compliant R-PDSO-G2 EAR99 8541.10.00.50
MASMLG22AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 35.5 V 1.61 W 25.65 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE HIGH RELIABILITY 26.9 V 3 kW Not Qualified R-PDSO-G2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP compliant EAR99 8541.10.00.50 DO-215AB 2
MASMLG22AE3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 35.5 V 1.61 W 25.65 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE TR, 7 INCH: 750 26.9 V 3 kW Not Qualified R-PDSO-G2 e3 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP unknown R-PDSO-G2 EAR99 8541.10.00.50 DO-215AB 2