Parametric results for: masmcjlce10a under Transient Suppressors

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: masmcjlce10a
Select parts from the table below to compare.
Compare
Compare
MASMCJLCE10AE3
Microchip Technology Inc
$8.6607 Yes Active 5 W SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE 12.3 V 1.5 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant
MASMCJLCE10A
Microchip Technology Inc
$8.6607 No Active 5 W SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE 12.3 V 1.5 kW Not Qualified R-PDSO-C2 e0 MIL-19500 DO-214AB 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROCHIP TECHNOLOGY INC PLASTIC PACKAGE-2 compliant
MASMCJLCE10A
Microsemi Corporation
Check for Price No No Transferred 5 W SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE 12.3 V 1.5 kW Not Qualified R-PDSO-C2 e0 MIL-19500 DO-214AB 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP PLASTIC PACKAGE-2 unknown DO-214AB 2 EAR99 8541.10.00.50
MASMCJLCE10AE3/TR
Microsemi Corporation
Check for Price Yes Transferred 17 V 5 W 11.7 V SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE HIGH RELIABILITY 12.3 V 1.5 kW Not Qualified R-PDSO-C2 DO-214AB NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MICROSEMI CORP R-PDSO-C2 compliant EAR99 8541.10.00.50
MASMCJLCE10ATR
Microsemi Corporation
Check for Price No Transferred 5 W SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE TR, 7 INCH: 750 12.3 V 1.5 kW Not Qualified R-PDSO-C2 e0 MIL-19500 DO-214AB 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP PLASTIC PACKAGE-2 unknown DO-214AB 2 EAR99 8541.10.00.50
MASMCJLCE10AE3TR
Microsemi Corporation
Check for Price Yes Transferred 17 V 5 W 11.7 V SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE HIGH RELIABILITY 12.3 V 1.5 kW Not Qualified R-PDSO-C2 DO-214AB NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MICROSEMI CORP R-PDSO-C2 compliant DO-214AB 2 EAR99 8541.10.00.50
MASMCJLCE10AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 5 W SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE 12.3 V 1.5 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant DO-214AB 2 EAR99 8541.10.00.50