Filter Your Search
1 - 10 of 10 results
|
MASMCJ16AE3
Microchip Technology Inc
|
$6.2132 | Yes | Active | 1.56 W | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | HIGH RELIABILITY | 19.7 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | compliant | |||||||||||
|
MASMCJ16A
Microchip Technology Inc
|
$6.2132 | No | Active | 1.56 W | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | HIGH RELIABILITY | 19.7 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | PLASTIC, SMCJ, 2 PIN | compliant | |||||||||||
|
MASMCJ16AE3/TR
Microchip Technology Inc
|
$6.3996 | Yes | Active | 26 V | 1.56 W | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | HIGH RELIABILITY | 19.7 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | PLASTIC, SMCJ, 2 PIN | compliant | |||||||
|
MASMCJ16A/TR
Microchip Technology Inc
|
$6.3996 | No | Active | 26 V | 1.56 W | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | HIGH RELIABILITY | 19.7 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | PLASTIC, SMCJ, 2 PIN | compliant | |||||||||
|
MASMCJ16AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 26 V | 1.56 W | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | HIGH RELIABILITY | 19.7 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | MICROSEMI CORP | PLASTIC, SMCJ, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||
|
MASMCJ16A
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.56 W | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | HIGH RELIABILITY | 19.7 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | PLASTIC, SMCJ, 2 PIN | unknown | EAR99 | 8541.10.00.50 | DO-214AB | 2 | ||||||
|
MASMCJ16ATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 26 V | 1.56 W | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | HIGH RELIABILITY | 19.7 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | R-PDSO-J2 | unknown | EAR99 | 8541.10.00.50 | DO-214AB | 2 | ||||
|
MASMCJ16AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Active | 1.56 W | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | HIGH RELIABILITY | 19.7 V | 1.5 kW | Not Qualified | R-PDSO-J2 | e3 | MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | MICROSEMI CORP | R-PDSO-J2 | unknown | DO-214AB | 2 | ||||||
|
MASMCJ16A/TR
Microsemi Corporation
|
Check for Price | No | Transferred | 26 V | 1.56 W | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | HIGH RELIABILITY | 19.7 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | PLASTIC, SMCJ, 2 PIN | unknown | EAR99 | 8541.10.00.50 | |||||||
|
MASMCJ16AE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 1.56 W | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | HIGH RELIABILITY | 19.7 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | compliant | EAR99 | 8541.10.00.50 | DO-214AB | 2 |