Filter Your Search
1 - 6 of 6 results
Select Parts | Part Number |
---|
|
MASM-14R-10-15
Littelfuse Inc
|
||
|
MASM-14
Littelfuse Inc
|
||
|
MASM-14R-15-20
Littelfuse Inc
|
||
|
MASM-14R-25-30
Littelfuse Inc
|
||
|
MASM-14
Hamlin Electronics
|
||
|
MASM-14R-20-25
Littelfuse Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Contact Current(DC)-Max
|
Contact Voltage(DC)-Max
|
Switch Function
|
Switch Type
|
Additional Feature
|
Contact (AC) Max Rating R Load
|
Contact (DC) Max Rating R Load
|
Contact Current(AC)-Max
|
Contact Voltage(AC)-Max
|
Pull-in Value-Max
|
Pull-in Value-Min
|
Resonant Frequency-Nom
|
JESD-609 Code
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Mounting Feature
|
Packing Method
|
Sealing
|
Surface Mount
|
Terminal Finish
|
Termination Type
|
Body Height
|
Body Length or Diameter
|
Ihs Manufacturer
|
Reach Compliance Code
|
Samacsys Manufacturer
|
ECCN Code
|
HTS Code
|
Yes | Yes | Active | DRY REED SWITCH | LITTELFUSE INC | unknown | LITTELFUSE | |||||||||||||||||||||||||
Active | DRY REED SWITCH | LITTELFUSE INC | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||
Yes | Yes | Active | DRY REED SWITCH | LITTELFUSE INC | unknown | LITTELFUSE | |||||||||||||||||||||||||
Yes | Yes | Active | DRY REED SWITCH | LITTELFUSE INC | unknown | LITTELFUSE | |||||||||||||||||||||||||
Transferred | DRY REED SWITCH | HAMLIN ELECTRONICS EUROPE LTD | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||
Yes | Yes | Active | 1 A | 200 V | SPST | DRY REED SWITCH | STANDARDS: CUL; UL | .5A@140VAC | 1A@200VDC | 500 mA | 140 V | 25 AT | 20 AT | 5.3 kHz | e3 | -40 °C | 125 °C | SURFACE MOUNT-STRAIGHT | TR, 13 INCH | HERMETICALLY SEALED | NO | Tin (Sn) | SOLDER | 14 mm | 2.28 mm | LITTELFUSE INC | unknown | LITTELFUSE |
|
MASM-14R-10-15
Littelfuse Inc
|
$1.3074 | Yes | Yes | Active | DRY REED SWITCH | LITTELFUSE INC | unknown | LITTELFUSE | ||||||||||||||||||||||||||
|
MASM-14
Littelfuse Inc
|
Check for Price | Active | DRY REED SWITCH | LITTELFUSE INC | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||
|
MASM-14R-15-20
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | DRY REED SWITCH | LITTELFUSE INC | unknown | LITTELFUSE | ||||||||||||||||||||||||||
|
MASM-14R-25-30
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | DRY REED SWITCH | LITTELFUSE INC | unknown | LITTELFUSE | ||||||||||||||||||||||||||
|
MASM-14
Hamlin Electronics
|
Check for Price | Transferred | DRY REED SWITCH | HAMLIN ELECTRONICS EUROPE LTD | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||
|
MASM-14R-20-25
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 1 A | 200 V | SPST | DRY REED SWITCH | STANDARDS: CUL; UL | .5A@140VAC | 1A@200VDC | 500 mA | 140 V | 25 AT | 20 AT | 5.3 kHz | e3 | -40 °C | 125 °C | SURFACE MOUNT-STRAIGHT | TR, 13 INCH | HERMETICALLY SEALED | NO | Tin (Sn) | SOLDER | 14 mm | 2.28 mm | LITTELFUSE INC | unknown | LITTELFUSE |