Filter Your Search
1 - 1 of 1 results
|
MAS3693CE
Dynex Semiconductor
|
Check for Price | Obsolete | 0 | 16 | 2 | 0.125 MBps | 12 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | DUAL BUS CAPABILITY; MA3693 & MA3691 IS ... more | NO | MIL-STD-1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 25 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T48 | Not Qualified | 125 °C | -55 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GEC PLESSEY SEMICONDUCTORS | , | unknown | 8542.31.00.01 |