Filter Your Search
1 - 4 of 4 results
|
MAPLAD18KP8.0CA
Microsemi Corporation
|
$45.4804 | No | No | Transferred | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
MAPLAD18KP8.0CAE3
Microsemi Corporation
|
$45.4804 | Yes | Yes | Transferred | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
MAPLAD18KP8.0CAE3
Microchip Technology Inc
|
$53.5484 | Yes | Active | 13.6 V | 2.5 W | 9.36 V | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8 V | 1 | AVALANCHE | HIGH RELIABILITY | 9.83 V | 18 kW | S-PSSO-G1 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | |||||
|
MAPLAD18KP8.0CA
Microchip Technology Inc
|
$53.5484 | No | Active | 13.6 V | 2.5 W | 9.36 V | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8 V | 1 | AVALANCHE | HIGH RELIABILITY | 9.83 V | 18 kW | S-PSSO-G1 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant |