Filter Your Search
1 - 4 of 4 results
|
MAPLAD18KP45A
Microchip Technology Inc
|
$44.4731 | No | Active | 72.7 V | 2.5 W | 52.65 V | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 45 V | 1 | AVALANCHE | HIGH RELIABILITY | 55.3 V | 18 kW | S-PSSO-G1 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | ||||||||
|
MAPLAD18KP45AE3
Microchip Technology Inc
|
$44.4731 | Yes | Active | 72.7 V | 10 µA | 2.5 W | 52.65 V | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 45 V | 1 | AVALANCHE | HIGH RELIABILITY | 55.3 V | 18 kW | 45 V | S-PSSO-G1 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | ||||||
|
MAPLAD18KP45A
Microsemi Corporation
|
Check for Price | No | No | Transferred | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | Microsemi Corporation | ||||||||||||||||||||||||||||||
|
MAPLAD18KP45AE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | Microsemi Corporation |