Parametric results for: maplad15kp28ca under Transient Suppressors

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: maplad15kp28ca
Select parts from the table below to compare.
Compare
Compare
MAPLAD15KP28CAE3
Microchip Technology Inc
$41.4118 Yes Active 45.5 V 2.5 W 32.75 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE HIGH RELIABILITY 34.4 V 15 kW Not Qualified S-PSSO-G1 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 150 °C -55 °C 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant
MAPLAD15KP28CA
Microchip Technology Inc
$41.4118 No Active 45.5 V 2.5 W 32.75 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE HIGH RELIABILITY 34.4 V 15 kW Not Qualified S-PSSO-G1 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 150 °C -55 °C 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant
MAPLAD15KP28CAE3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 45.5 V 2.5 W 32.75 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE HIGH RELIABILITY 34.4 V 15 kW Not Qualified R-PSSO-G1 MIL-19500 NOT SPECIFIED NOT SPECIFIED CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE MICROSEMI CORP compliant R-PSSO-G1 1 EAR99 8541.10.00.50
MAPLAD15KP28CA
Microsemi Corporation
Check for Price No No Transferred 45.5 V 2.5 W 32.75 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE HIGH RELIABILITY 34.4 V 15 kW Not Qualified S-PSSO-G1 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 150 °C -55 °C 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROSEMI CORP unknown 1 EAR99 8541.10.00.50
MAPLAD15KP28CAE3
Microsemi Corporation
Check for Price Yes Yes Transferred 45.5 V 2.5 W 32.75 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE HIGH RELIABILITY 34.4 V 15 kW Not Qualified S-PSSO-G1 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 150 °C -55 °C 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROSEMI CORP compliant 1 EAR99 8541.10.00.50
MAPLAD15KP28CAE3/TR
Microchip Technology Inc
Check for Price Yes Active 45.5 V 2.5 W 32.75 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE HIGH RELIABILITY 34.4 V 15 kW Not Qualified R-PSSO-G1 MIL-19500 NOT SPECIFIED NOT SPECIFIED CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant R-PSSO-G1 EAR99 8541.10.00.50
MAPLAD15KP28CAE3/TR
Microsemi Corporation
Check for Price Yes Transferred 45.5 V 2.5 W 32.75 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE HIGH RELIABILITY 34.4 V 15 kW Not Qualified R-PSSO-G1 MIL-19500 NOT SPECIFIED NOT SPECIFIED CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE MICROSEMI CORP compliant R-PSSO-G1 EAR99 8541.10.00.50
MAPLAD15KP28CATR
Microsemi Corporation
Check for Price No Transferred 45.5 V 2.5 W 32.75 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE HIGH RELIABILITY 34.4 V 15 kW Not Qualified S-PSSO-G1 e0 MIL-19500 150 °C -55 °C 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROSEMI CORP unknown PLASTIC PACKAGE-1 1 EAR99 8541.10.00.50