Filter Your Search
1 - 2 of 2 results
|
MALSECV00AF233HARK
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 33 µF | 50 V | 133 mA | 20 % | 3333 | 4.82 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16.5 µA | 0.12 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, BLISTER, 15 INCH | YES | Matte Tin (Sn) | FLAT | 8 mm | 10 mm | 8.3 mm | 8.3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.22.00.20 | Vishay | |||
|
MALSECV00AF233HARK
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 50 V | 133 mA | 20 % | 3333 | 4.82 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16.5 µA | 0.12 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, BLISTER, 15 INCH | YES | Matte Tin (Sn) | FLAT | 8 mm | 10 mm | 8.3 mm | 8.3 mm | VISHAY INTERTECHNOLOGY INC | , 3333 | unknown | EAR99 | 8532.22.00.20 | Vishay |