Filter Your Search
1 - 1 of 1 results
|
MAL218397702E3
Vishay Intertechnologies
|
$0.4946 | Yes | Active | 47 µF | 80 V | 136 mA | 20 % | 4141 | 36 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 37.6 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, BLISTER, 15 INCH | YES | TIN | FLAT | 10 mm | 10.8 mm | 10.5 mm | 10.5 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.22.00.20 | Vishay |