Parametric results for: mal215031221e3 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mal215031221e3
Select parts from the table below to compare.
Compare
Compare
MAL215031221E3
Vishay BCcomponents
Check for Price Yes Yes Active 220 µF 50 V 455 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 113 µA 0.1 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO MATTE TIN 5 mm WIRE 10 mm 16 mm VISHAY INTERTECHNOLOGY INC , unknown EAR99 8532.22.00.20
MAL215031221E3
Vishay Intertechnologies
Check for Price Yes Active 220 µF 50 V 455 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 113 µA 0.1 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO MATTE TIN 5 mm WIRE 10 mm 16 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant