Filter Your Search
1 - 2 of 2 results
|
MAL214856471E3
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 470 µF | 25 V | 410 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 118 µA | 0.16 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | ||
|
MAL214856471E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 470 µF | 25 V | 410 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 118 µA | 0.16 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant |