Filter Your Search
1 - 2 of 2 results
|
MAL214038479E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 47 µF | 63 V | 190 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 33 µA | 0.1 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Ammo Pack | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay | |||||
|
MAL214038479E3
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 47 µF | 63 V | 190 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 33 µA | 0.1 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Ammo Pack | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | Vishay | EAR99 | 8532.22.00.20 |