Filter Your Search
1 - 2 of 2 results
|
MAL213218221E3
Vishay Intertechnologies
|
$3.6132 | Yes | Not Recommended | 220 µF | 63 V | 520 mA | 50 % | 500 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 28 µA | 0.07 | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | MATTE TIN | WIRE | 15 mm | 30 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant | |||||
|
MAL213218221E3
Vishay BCcomponents
|
Check for Price | Yes | Yes | Not Recommended | 220 µF | 63 V | 520 mA | 50 % | 500 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 28 µA | 0.07 | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | MATTE TIN | WIRE | 15 mm | 30 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 |