Parametric results for: mal210477472e3 under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mal210477472e3
Select parts from the table below to compare.
Compare
Compare
MAL210477472E3
Vishay Intertechnologies
$243.7950 Yes Active 4.7 mF 450 V 14.1 A 20 % 33 mΩ POLARIZED 20 % CHASSIS MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 4.2 mA e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Chassis Mount BULK NO MATTE TIN 31.8 mm SCREW 76.4 mm 219.8 mm VISHAY INTERTECHNOLOGY INC compliant
MAL210477472E3
Vishay BCcomponents
Check for Price Yes Yes Active 4.7 mF 450 V 14.1 A 20 % 33 mΩ POLARIZED 20 % CHASSIS MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 4.2 mA e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Chassis Mount BULK NO MATTE TIN 31.8 mm SCREW 76.4 mm 219.8 mm VISHAY INTERTECHNOLOGY INC not_compliant , EAR99 8532.22.00.85