Filter Your Search
1 - 10 of 86 results
|
MAL205972101E3
Vishay BCcomponents
|
$3.5611 | Yes | Yes | Active | 100 µF | 200 V | 530 mA | 20 % | 1.28 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 124 µA | e3 | 105 °C | -25 °C | 3 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | MATTE TIN | SNAP-IN | 22 mm | 25 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.40 | Vishay | |||
|
MAL205973689E3
Vishay BCcomponents
|
$3.7175 | Yes | Yes | Active | 68 µF | 250 V | 490 mA | 20 % | 1.64 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 106 µA | e3 | 105 °C | -25 °C | 3 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | MATTE TIN | SNAP-IN | 22 mm | 25 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.40 | Vishay | |||
|
MAL205953689E3
Vishay BCcomponents
|
$3.7175 | Yes | Yes | Active | 68 µF | 250 V | 490 mA | 20 % | 1.64 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 106 µA | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | MATTE TIN | 10 mm | SNAP-IN | 22 mm | 25 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.40 | |||
|
MAL205958339E3
Vishay BCcomponents
|
$3.7175 | Yes | Yes | Active | 33 µF | 385 V | 320 mA | 20 % | 3.86 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 80 µA | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | MATTE TIN | 10 mm | SNAP-IN | 22 mm | 25 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.40 | |||
|
MAL205978339E3
Vishay BCcomponents
|
$3.7175 | Yes | Yes | Active | 33 µF | 385 V | 320 mA | 20 % | 3.86 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 80 µA | e3 | 105 °C | -25 °C | 3 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | MATTE TIN | SNAP-IN | 22 mm | 25 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.40 | ||||
|
MAL205976479E3
Vishay BCcomponents
|
$3.8404 | Yes | Yes | Active | 47 µF | 400 V | 300 mA | 20 % | 4.26 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 117 µA | e3 | 105 °C | -25 °C | 3 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | MATTE TIN | SNAP-IN | 22 mm | 30 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.40 | Vishay | |||
|
MAL205972151E3
Vishay BCcomponents
|
$3.8753 | Yes | Yes | Active | 150 µF | 200 V | 670 mA | 20 % | 850 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 184 µA | e3 | 105 °C | -25 °C | 3 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | MATTE TIN | SNAP-IN | 22 mm | 30 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.40 | ||||
|
MAL205952151E3
Vishay BCcomponents
|
$3.8753 | Yes | Yes | Active | 150 µF | 200 V | 670 mA | 20 % | 850 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 184 µA | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | MATTE TIN | 10 mm | SNAP-IN | 22 mm | 30 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.40 | |||
|
MAL205952101E3
Vishay BCcomponents
|
$3.9877 | Yes | Yes | Active | 100 µF | 200 V | 530 mA | 20 % | 1.28 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 124 µA | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | MATTE TIN | 10 mm | SNAP-IN | 22 mm | 25 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.40 | Vishay | ||
|
MAL205978479E3
Vishay BCcomponents
|
$4.0149 | Yes | Yes | Active | 47 µF | 385 V | 410 mA | 20 % | 2.71 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 113 µA | e3 | 105 °C | -25 °C | 3 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | MATTE TIN | SNAP-IN | 22 mm | 30 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.40 |