Filter Your Search
1 - 2 of 2 results
|
MADP-007448-1146BT
TE Connectivity
|
Check for Price | Yes | Transferred | 2 Ω | 100 V | PIN DIODE | YES | 10 mA | 400 ns | 150 °C | 260 | TE CONNECTIVITY LTD | SC-70 | 3 | CASE 1146 | unknown | EAR99 | ||||||||||||||||||||||||
|
MADP-007448-1146BT
MACOM
|
Check for Price | Yes | Yes | Active | 0.25 pF | 200 mW | 2 Ω | SILICON | 100 V | PIN DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | ATTENUATOR; SWITCHING | 10 mA | S BAND | 400 ns | Not Qualified | R-PDSO-G3 | e3 | 175 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | M/A-COM TECHNOLOGY SOLUTIONS INC | SC-70 | 3 | CASE 1146 | compliant | EAR99 | R-PDSO-G3 | 8541.10.00.80 |