Filter Your Search
1 - 9 of 9 results
|
MACH210A-10VC
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 10 ns | 4 | 64 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 32 I/O | NO | 80 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | VANTIS CORP | unknown | ||||||||||||||
|
MACH210A-10JC
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 10 ns | 4 | 64 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 32 I/O | NO | 80 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | VANTIS CORP | unknown | ||||||||||||||
|
MACH210A-10VC
AMD
|
Check for Price | No | No | Obsolete | 5 V | 14 ns | 4 | 64 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 32 I/O | BURIED MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK | 74 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | ADVANCED MICRO DEVICES INC | unknown | QFP | TQFP, TQFP44,.47SQ,32 | 44 | 8542.39.00.01 | ||||||
|
MACH210A-10JC
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 4 | 64 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 32 I/O | NO | 80 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | not_compliant | LCC | QCCJ, LDCC44,.7SQ | 44 | 8542.39.00.01 | ||||
|
MACH210A-10VC
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 4 | 64 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 32 I/O | NO | 80 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G44 | Not Qualified | e0 | 3 | 70 °C | 240 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | LATTICE SEMICONDUCTOR CORP | compliant | TQFP, TQFP44,.47SQ,32 | 8542.39.00.01 | |||||||
|
MACH210A-10JC
Analog Devices Inc
|
Check for Price | Obsolete | ANALOG DEVICES INC | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
MACH210A-10VC
Analog Devices Inc
|
Check for Price | Obsolete | ANALOG DEVICES INC | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
MACH210A-10VC
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 10 ns | 4 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 32 I/O | 80 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G44 | COMMERCIAL | 70 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | ROCHESTER ELECTRONICS INC | unknown | QFP | TQFP, | 44 | EE PLD | |||||||||||||||
|
MACH210A-10JC
AMD
|
Check for Price | No | No | Obsolete | 5 V | 14 ns | 4 | 64 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 32 I/O | BURIED MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK | 74 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ADVANCED MICRO DEVICES INC | unknown | LCC | QCCJ, LDCC44,.7SQ | 44 | 8542.39.00.01 |