Filter Your Search
1 - 10 of 28 results
|
MAC9167XBBAF
Plessey Semiconductors Ltd
|
Check for Price | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 5 V | 70 ns | STANDARD SRAM | SEPARATE | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2 V | 30 µA | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 50k Rad(Si) V | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
MAC9187CSBAF
Plessey Semiconductors Ltd
|
Check for Price | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 70 ns | STANDARD SRAM | SEPARATE | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 20 µA | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 50k Rad(Si) V | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP24,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
MAC9167CBBAF
Dynex Semiconductor
|
Check for Price | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 5 V | 70 ns | STANDARD SRAM | SEPARATE | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2 V | 30 µA | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 50k Rad(Si) V | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP24,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
MAC9187NB
Dynex Semiconductor
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 70 ns | STANDARD SRAM | SEPARATE | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 20 µA | CMOS | MILITARY | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 50k Rad(Si) V | DIE OR CHIP | GEC PLESSEY SEMICONDUCTORS | , DIE OR CHIP | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||
|
MAC9167CSBAF
Dynex Semiconductor
|
Check for Price | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 5 V | 70 ns | STANDARD SRAM | SEPARATE | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2 V | 30 µA | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 50k Rad(Si) V | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP24,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
MAC9187CSBAF
Dynex Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 70 ns | STANDARD SRAM | SEPARATE | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 20 µA | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 50k Rad(Si) V | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP24,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
MAC9167CBBAF
Plessey Semiconductors Ltd
|
Check for Price | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 5 V | 70 ns | STANDARD SRAM | SEPARATE | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2 V | 30 µA | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 50k Rad(Si) V | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP24,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
MAC9187FSBAF
Plessey Semiconductors Ltd
|
Check for Price | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 70 ns | STANDARD SRAM | SEPARATE | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 20 µA | CMOS | MILITARY | R-XDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 50k Rad(Si) V | 24 | CERAMIC | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DFP, FL24,.4 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
MAC9167FSBAF
Plessey Semiconductors Ltd
|
Check for Price | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 5 V | 70 ns | STANDARD SRAM | SEPARATE | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2 V | 30 µA | CMOS | MILITARY | R-XDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 50k Rad(Si) V | 24 | CERAMIC | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DFP, FL24,.4 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
MAC9187LSBAF
Dynex Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 70 ns | STANDARD SRAM | SEPARATE | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 20 µA | CMOS | MILITARY | S-XQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 50k Rad(Si) V | 44 | CERAMIC | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | GEC PLESSEY SEMICONDUCTORS | QCCN, LCC44,.65SQ | unknown | 3A001.A.2.C | 8542.32.00.41 |