Filter Your Search
1 - 5 of 5 results
|
MAC15A6FP
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.6 V | 2 mA | 40 mA | 50 mA | 400 V | 15 A | TRIAC | 2 V | e0 | 125 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | ||||||||||||||||||
|
MAC15A6FP
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 1.6 V | 2 mA | 40 mA | 50 mA | 400 V | 15 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2 V | R-PSFM-T3 | e0 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | MOTOROLA INC | TO-220, FULL PACK-3 | unknown | EAR99 | 8541.30.00.80 | ||||
|
MAC15A6FP
onsemi
|
Check for Price | No | Obsolete | 2 mA | 40 mA | 50 mA | 400 V | 15 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2 V | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | ISOLATED TO-220FP, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | TO-220FP | 3 | ||||
|
MAC15A6FP
New Jersey Semiconductor Products Inc
|
Check for Price | Active | TRIAC | 125 °C | -40 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | EAR99 | |||||||||||||||||||||||||||||
|
MAC15A6FP
Motorola Mobility LLC
|
Check for Price | Transferred | 1.6 V | 2 mA | 40 mA | 50 mA | 400 V | 15 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2 V | R-PSFM-T3 | e0 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | SFM | 3 |