Filter Your Search
1 - 10 of 10 results
|
MAC08MT1G
Littelfuse Inc
|
$0.4590 | Yes | Active | 600 V | 800 mA | TRIAC | SINGLE | SENSITIVE GATE | TO-261AA | R-PDSO-G4 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||||||||||||||||
|
MAC08MT1
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 1.9 V | 10 µA | 5 mA | 10 mA | 600 V | 800 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 1.5 V/us | 10 V/us | 2 V | 10 µA | R-PDSO-G4 | e0 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | DUAL | MOTOROLA INC | unknown | EAR99 | 8541.30.00.80 | CASE 318E, 4 PIN | |||||||||||
|
MAC08MT1
Motorola Mobility LLC
|
Check for Price | Transferred | 1.9 V | 10 µA | 5 mA | 10 mA | 600 V | 800 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 1.5 V/us | 10 V/us | 2 V | 10 µA | R-PDSO-G4 | e0 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | DUAL | MOTOROLA INC | unknown | EAR99 | 8541.30.00.80 | SMALL OUTLINE, R-PDSO-G4 | TO-261 | 4 | CASE 318E | |||||||||
|
MAC08MT3
Motorola Semiconductor Products
|
Check for Price | Obsolete | 10 mA | 600 V | 800 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2 V | R-PDSO-G4 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | MOTOROLA INC | unknown | EAR99 | 8541.30.00.80 | SMALL OUTLINE, R-PDSO-G4 | |||||||||||||||||||||
|
MAC08MT3
Motorola Mobility LLC
|
Check for Price | Obsolete | 10 mA | 600 V | 800 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2 V | R-PDSO-G4 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | MOTOROLA INC | unknown | EAR99 | 8541.30.00.80 | SMALL OUTLINE, R-PDSO-G4 | TO-261 | 4 | CASE 318E-04 | ||||||||||||||||||
|
MAC08MT1
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 600 V | 800 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-261AA | R-PDSO-G4 | e0 | COMMERCIAL | 240 | 30 | MAIN TERMINAL 2 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | unknown | CASE 318E-04, TO-261, 4 PIN | TO-261AA | 4 | CASE 318E-04 | ||||||||||||||||
|
MAC08MT1
Littelfuse Inc
|
Check for Price | Active | TRIAC | LITTELFUSE INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
MAC08MT1
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.9 V | 10 µA | 5 mA | 10 mA | 600 V | 800 mA | TRIAC | 1.5 V/us | 10 V/us | 2 V | e0 | 110 °C | -40 °C | YES | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | , | ||||||||||||||||||||||||||
|
MAC08MT1G
onsemi
|
Check for Price | Yes | Yes | Transferred | 10 µA | 5 mA | 10 mA | 600 V | 800 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 1.5 V/us | 10 V/us | 2 V | TO-261AA | R-PDSO-G4 | e3 | Not Qualified | 1 | 110 °C | -40 °C | 260 | 30 | MAIN TERMINAL 2 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | DUAL | ONSEMI | not_compliant | EAR99 | 8541.30.00.80 | onsemi | LEAD FREE, CASE 318E-04, TO-261, 4 PIN | TO-261AA | 4 | 318E-04 | ||||
|
MAC08MT1
onsemi
|
Check for Price | No | No | Obsolete | 10 µA | 5 mA | 10 mA | 600 V | 800 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 1.5 V/us | 10 V/us | 2 V | TO-261AA | R-PDSO-G4 | e0 | Not Qualified | 1 | 110 °C | -40 °C | 235 | 30 | MAIN TERMINAL 2 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | DUAL | ONSEMI | not_compliant | EAR99 | 8541.30.00.80 | CASE 318E-04, TO-261, 4 PIN | TO-261AA | 4 | 318E-04 |