Filter Your Search
1 - 2 of 2 results
|
MAB8401WP
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 6 MHz | 0 | 128 | 8 | 13 | 6 MHz | 20 | 1 | YES | 5 V | MICROCONTROLLER | NMOS | LED DRIVER; I2C BUS INTERFACE | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 1 | 8 | NO | 85 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | NXP SEMICONDUCTORS | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | ||||||||
|
MAB8401WP
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 6 MHz | 128 | 8048 | YES | 5 V | MOS | 85 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 |