Filter Your Search
1 - 10 of 14 results
|
HSMA-A401-U80M1
Broadcom Limited
|
$0.1906 | Yes | Yes | Active | AMBER | 70 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 592 nm | 120 deg | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | 5 V | e4 | 100 °C | -40 °C | 4 | TR, 7 INCH | ROUND | Silver (Ag) | 1.5 mm | 1.8 mm | BROADCOM INC | LCC-4 | compliant | Avago Technologies | ||||||
|
HSMA-A401-U45M1
Broadcom Limited
|
$0.2398 | Yes | Active | AMBER | 70 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 787.5 mcd | 592 nm | 120 deg | HIGH RELIABILITY, SUPPORTS INFRA RED | Amber | SINGLE | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 4 | TR, 7 INCH | ROUND | PURE TIN | 3 mm | 1.8 mm | 2.2 mm | BROADCOM INC | LCC-4 | compliant | Avago Technologies | 8541.40.20.00 | ||||
|
HSMA-A400-T35M1
Agilent Technologies Inc
|
Check for Price | No | Transferred | AMBER | 70 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 440.0 mcd | 592 nm | 120 deg | HIGH RELIABILITY | Amber | SINGLE | SINGLE COLOR LED | 5 V | e0 | 100 °C | -40 °C | 2 | TR | ROUND | Tin/Lead (Sn/Pb) | 3 mm | 1.8 mm | AGILENT TECHNOLOGIES INC | PLASTIC, SMT, LCC-2 | unknown | 8541.40.20.00 | |||||
|
HSMA-A400-R00J1
Agilent Technologies Inc
|
Check for Price | No | Transferred | AMBER | 70 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 150.0 mcd | 592 nm | 120 deg | HIGH RELIABILITY | Amber | SINGLE | SINGLE COLOR LED | 5 V | e0 | 100 °C | -40 °C | 4 | TR | ROUND | Tin/Lead (Sn/Pb) | 1.8 mm | 2.2 mm | AGILENT TECHNOLOGIES INC | PLASTIC, SMT, LCC, 4 PIN | unknown | 8541.40.20.00 | |||||
|
HSMA-A400-R00J1
Avago Technologies
|
Check for Price | No | No | Obsolete | AMBER | 70 mA | 1 | YES | SURFACE MOUNT | 150.0 mcd | 592 nm | 120 deg | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e0 | 100 °C | -40 °C | 4 | TR | ROUND | Tin/Lead (Sn/Pb) | 1.8 mm | 2.2 mm | AVAGO TECHNOLOGIES INC | PLASTIC, SMT, LCC, 4 PIN | compliant | 8541.40.20.00 | |||||||
|
HSMA-A400-V00M1
Broadcom Limited
|
Check for Price | Yes | Active | SINGLE COLOR LED | BROADCOM INC | compliant | 8541.40.20.00 | ||||||||||||||||||||||||||||
|
HSMA-A401-U00J1
Broadcom Limited
|
Check for Price | No | Obsolete | AMBER | 70 mA | 1 | YES | SURFACE MOUNT | 550.0 mcd | 592 nm | 120 deg | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e0 | 100 °C | -40 °C | 4 | TR | ROUND | Tin/Lead (Sn/Pb) | 1.8 mm | 2.2 mm | BROADCOM LTD | PLASTIC, SMT, LCC, 4 PIN | compliant | 8541.40.20.00 | ||||||||
|
HSMA-A400-R00J1
Broadcom Limited
|
Check for Price | No | Obsolete | AMBER | 70 mA | 1 | YES | SURFACE MOUNT | 150.0 mcd | 592 nm | 120 deg | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e0 | 100 °C | -40 °C | 4 | TR | ROUND | Tin/Lead (Sn/Pb) | 1.8 mm | 2.2 mm | BROADCOM LTD | PLASTIC, SMT, LCC, 4 PIN | compliant | 8541.40.20.00 | ||||||||
|
HSMA-A401-U00J1
Agilent Technologies Inc
|
Check for Price | No | Transferred | AMBER | 70 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 550.0 mcd | 592 nm | 120 deg | HIGH RELIABILITY | Amber | SINGLE | SINGLE COLOR LED | 5 V | e0 | 100 °C | -40 °C | 4 | TR | ROUND | Tin/Lead (Sn/Pb) | 1.8 mm | 2.2 mm | AGILENT TECHNOLOGIES INC | PLASTIC, SMT, LCC, 4 PIN | unknown | 8541.40.20.00 | |||||
|
HSMA-A400-T35M1
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | AMBER | 70 mA | 1 | YES | SURFACE MOUNT | 422.5 mcd | 592 nm | 120 deg | HIGH RELIABILITY, SUPPORTS INFRA RED | SINGLE | SINGLE COLOR LED | e3 | 100 °C | -40 °C | 4 | TR, 7 INCH | ROUND | Matte Tin (Sn) | 3 mm | 1.8 mm | 2.2 mm | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | compliant | Avago Technologies | 8541.40.20.00 |