Filter Your Search
1 - 6 of 6 results
|
MA9264FGC
Marconi Circuit Technology Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 40 ns | STANDARD SRAM | COMMON | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2 V | 20 µA | CMOS | MILITARY | R-XDFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | DFP | FL28(UNSPEC) | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | DUAL | MARCONI CIRCUIT TECHNOLOGY INC | DFP, FL28(UNSPEC) | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||
|
MA9264FB1
Marconi Circuit Technology Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 40 ns | STANDARD SRAM | COMMON | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2 V | 20 µA | CMOS | MILITARY | R-XDFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 28 | CERAMIC | DFP | FL28(UNSPEC) | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | DUAL | MARCONI CIRCUIT TECHNOLOGY INC | DFP, FL28(UNSPEC) | unknown | 3A001.A.2.C | 8542.32.00.41 | |||
|
MA9264FS2
Marconi Circuit Technology Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 40 ns | STANDARD SRAM | COMMON | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2 V | 20 µA | CMOS | MILITARY | R-XDFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 28 | CERAMIC | DFP | FL28(UNSPEC) | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | DUAL | MARCONI CIRCUIT TECHNOLOGY INC | DFP, FL28(UNSPEC) | unknown | 3A001.A.2.C | 8542.32.00.41 | |||
|
MA9264CB1
Marconi Circuit Technology Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 40 ns | STANDARD SRAM | COMMON | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2 V | 20 µA | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MARCONI CIRCUIT TECHNOLOGY INC | DIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
MA9264CGC
Marconi Circuit Technology Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 40 ns | STANDARD SRAM | COMMON | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2 V | 20 µA | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MARCONI CIRCUIT TECHNOLOGY INC | DIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||
|
MA9264CS2
Marconi Circuit Technology Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 40 ns | STANDARD SRAM | COMMON | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2 V | 20 µA | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MARCONI CIRCUIT TECHNOLOGY INC | DIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 |