Filter Your Search
1 - 3 of 3 results
|
MA722BT08TADG60
Freescale Semiconductor
|
Check for Price | Obsolete | 150.9949 Mbit | 72 | 2MX72 | 5 V | 5 V | 60 ns | 1024 | FAST PAGE DRAM MODULE | COMMON | 2000000 | 2.0972 M | 3-STATE | 12 mA | 902 µA | CMOS | COMMERCIAL | R-PDMA-N168 | Not Qualified | 70 °C | 168 | PLASTIC/EPOXY | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIMM, DIMM168 | unknown | ||||||||||||||
|
MA722BT08TADG60
Motorola Semiconductor Products
|
Check for Price | Obsolete | 150.9949 Mbit | 72 | 2MX72 | 5 V | 60 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 36 | COMMON | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | 12 mA | 902 µA | 5.5 V | 4.5 V | MOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MOTOROLA INC | DIMM-168 | unknown | EAR99 | 8542.32.00.24 | |||||
|
MA722BT08TADG60
Motorola Mobility LLC
|
Check for Price | Obsolete | 150.9949 Mbit | 72 | 2MX72 | 5 V | 60 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 36 | COMMON | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | 12 mA | 902 µA | 5.5 V | 4.5 V | MOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MOTOROLA INC | DIMM, DIMM168 | unknown | EAR99 | 8542.32.00.24 | DIMM | 168 |