Filter Your Search
1 - 10 of 14 results
|
MA5KP7.5CAE3
Microchip Technology Inc
|
$17.8992 | Yes | Active | 12.9 V | 250 µA | 1.56 W | 8.77 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 9.21 V | 5 kW | 7.5 V | Not Qualified | O-PALF-W2 | e3 | IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 | DO-204AR | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||
|
MA5KP75CAE3
Microchip Technology Inc
|
$17.8992 | Yes | Active | 121 V | 10 µA | 1.56 W | 87.7 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 75 V | 1 | AVALANCHE | HIGH RELIABILITY | 92.1 V | 5 kW | 75 V | Not Qualified | O-PALF-W2 | e3 | IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 | DO-204AR | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||
|
MA5KP7.5CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Active | 1.56 W | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 9.21 V | 5 kW | Not Qualified | R-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | DO-204 | R-PALF-W2 | 2 | CASE 5A | ||||||||||
|
MA5KP75CAE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 1.56 W | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 75 V | 1 | AVALANCHE | 92.1 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | DO-204AR | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | compliant | DO-204 | ROHS COMPLIANT, PLASTIC, 5A, 2 PIN | 2 | EAR99 | 8541.10.00.50 | ||||||||||||
|
MA5KP7.5CAE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 1.56 W | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.5 V | 1 | AVALANCHE | 9.21 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | DO-204AR | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | compliant | DO-204 | ROHS COMPLIANT, PLASTIC, 5A, 2 PIN | 2 | EAR99 | 8541.10.00.50 | ||||||||||||
|
MA5KP7.5CAE3/TR12
Microsemi Corporation
|
Check for Price | Yes | Transferred | 12.9 V | 8.77 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 7.5 V | 150 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
MA5KP75CAE3/TR12
Microsemi Corporation
|
Check for Price | Yes | Transferred | 121 V | 87.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 75 V | 150 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
MA5KP7.5CAE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 12.9 V | 1.56 W | 8.77 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.5 V | 1 | AVALANCHE | 9.21 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | DO-204AR | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICROSEMI CORP | compliant | O-PALF-W2 | EAR99 | 8541.10.00.50 | |||||||||||||
|
MA5KP75CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 121 V | 1.56 W | 87.7 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 75 V | 1 | AVALANCHE | 92.1 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | DO-204AR | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICROSEMI CORP | unknown | DO-204 | O-PALF-W2 | 2 | CASE 5A | EAR99 | 8541.10.00.50 | ||||||||||
|
MA5KP75CAE3/TR13
Microsemi Corporation
|
Check for Price | Yes | Transferred | 121 V | 87.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 75 V | 150 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 |