Parametric results for: ma51046n2 under SRAMs

Filter Your Search

1 - 10 of 20 results

|
Manufacturer Part Number: ma5104
Select parts from the table below to compare.
Compare
Compare
MA5104FB9
Marconi Circuit Technology Inc
Check for Price No Obsolete 4.096 kbit 1 4KX1 5 V 135 ns STANDARD SRAM SEPARATE 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 500 µA 2 V 12 µA CMOS MILITARY S-XQFP-F24 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 24 CERAMIC QFF QFL24,.4SQ SQUARE FLATPACK YES Tin/Lead (Sn/Pb) FLAT 1.27 mm QUAD MARCONI CIRCUIT TECHNOLOGY INC QFF, QFL24,.4SQ unknown 3A001.A.2.C 8542.32.00.41
MA5104FS0
Marconi Electronic Devices Inc
Check for Price No Transferred 4.096 kbit 1 4KX1 5 V 135 ns STANDARD SRAM SEPARATE 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 500 µA 2 V 12 µA CMOS MILITARY S-XQFP-F24 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class S (Modified) 24 CERAMIC QFF QFL24,.4SQ SQUARE FLATPACK YES Tin/Lead (Sn/Pb) FLAT 1.27 mm QUAD MARCONI ELECTRONIC DEVICES INC QFF, QFL24,.4SQ unknown 3A001.A.2.C 8542.32.00.41
MA5104FS2
Marconi Electronic Devices Inc
Check for Price No Transferred 4.096 kbit 1 4KX1 5 V 135 ns STANDARD SRAM SEPARATE 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 500 µA 2 V 12 µA CMOS MILITARY S-XQFP-F24 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class S (Modified) 24 CERAMIC QFF QFL24,.4SQ SQUARE FLATPACK YES Tin/Lead (Sn/Pb) FLAT 1.27 mm QUAD MARCONI ELECTRONIC DEVICES INC QFF, QFL24,.4SQ unknown 3A001.A.2.C 8542.32.00.41
MA5104FB1
Marconi Electronic Devices Inc
Check for Price No Transferred 4.096 kbit 1 4KX1 5 V 135 ns STANDARD SRAM SEPARATE 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 500 µA 2 V 12 µA CMOS MILITARY S-XQFP-F24 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 24 CERAMIC QFF QFL24,.4SQ SQUARE FLATPACK YES Tin/Lead (Sn/Pb) FLAT 1.27 mm QUAD MARCONI ELECTRONIC DEVICES INC QFF, QFL24,.4SQ unknown 3A001.A.2.C 8542.32.00.41
MA5104FB1
Marconi Circuit Technology Inc
Check for Price No Obsolete 4.096 kbit 1 4KX1 5 V 135 ns STANDARD SRAM SEPARATE 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 500 µA 2 V 12 µA CMOS MILITARY S-XQFP-F24 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 24 CERAMIC QFF QFL24,.4SQ SQUARE FLATPACK YES Tin/Lead (Sn/Pb) FLAT 1.27 mm QUAD MARCONI CIRCUIT TECHNOLOGY INC QFF, QFL24,.4SQ unknown 3A001.A.2.C 8542.32.00.41
MA5104CS0
Marconi Circuit Technology Inc
Check for Price No Obsolete 4.096 kbit 1 4KX1 5 V 135 ns STANDARD SRAM SEPARATE 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 500 µA 2 V 12 µA CMOS MILITARY R-XDIP-T18 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class S (Modified) 18 CERAMIC DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MARCONI CIRCUIT TECHNOLOGY INC DIP, DIP18,.3 unknown 3A001.A.2.C 8542.32.00.41
MA5104FGC
Marconi Circuit Technology Inc
Check for Price No Obsolete 4.096 kbit 1 4KX1 5 V 135 ns STANDARD SRAM SEPARATE 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 500 µA 2 V 12 µA CMOS MILITARY S-XQFP-F24 Not Qualified e0 125 °C -55 °C 24 CERAMIC QFF QFL24,.4SQ SQUARE FLATPACK YES Tin/Lead (Sn/Pb) FLAT 1.27 mm QUAD MARCONI CIRCUIT TECHNOLOGY INC QFF, QFL24,.4SQ unknown 3A001.A.2.C 8542.32.00.41
MA5104FGC
Marconi Electronic Devices Inc
Check for Price No Transferred 4.096 kbit 1 4KX1 5 V 135 ns STANDARD SRAM SEPARATE 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 500 µA 2 V 12 µA CMOS MILITARY S-XQFP-F24 Not Qualified e0 125 °C -55 °C 24 CERAMIC QFF QFL24,.4SQ SQUARE FLATPACK YES Tin/Lead (Sn/Pb) FLAT 1.27 mm QUAD MARCONI ELECTRONIC DEVICES INC QFF, QFL24,.4SQ unknown 3A001.A.2.C 8542.32.00.41
MA5104CS2
Marconi Circuit Technology Inc
Check for Price No Obsolete 4.096 kbit 1 4KX1 5 V 135 ns STANDARD SRAM SEPARATE 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 500 µA 2 V 12 µA CMOS MILITARY R-XDIP-T18 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class S (Modified) 18 CERAMIC DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MARCONI CIRCUIT TECHNOLOGY INC DIP, DIP18,.3 unknown 3A001.A.2.C 8542.32.00.41
MA5104CB1
Marconi Electronic Devices Inc
Check for Price No Transferred 4.096 kbit 1 4KX1 5 V 135 ns STANDARD SRAM SEPARATE 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 500 µA 2 V 12 µA CMOS MILITARY R-XDIP-T18 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 18 CERAMIC DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MARCONI ELECTRONIC DEVICES INC DIP, DIP18,.3 unknown 3A001.A.2.C 8542.32.00.41