Parametric results for: ma51014tnc18 under SRAMs

Filter Your Search

1 - 10 of 10 results

|
Manufacturer Part Number: ma5101
Select parts from the table below to compare.
Compare
Compare
MA5101CGC
Marconi Circuit Technology Inc
Check for Price No Obsolete 1.024 kbit 4 256X4 5 V 130 ns STANDARD SRAM SEPARATE 1 1 256 256 words ASYNCHRONOUS 3-STATE YES PARALLEL 250 µA 2 V 15 µA 5.5 V 4.5 V CMOS MILITARY R-CDIP-T22 Not Qualified e0 125 °C -55 °C 22 CERAMIC, METAL-SEALED COFIRED DIP DIP22,.4 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.715 mm 27.94 mm 15.24 mm MARCONI CIRCUIT TECHNOLOGY INC DIP, DIP22,.4 unknown 3A001.A.2.C 8542.32.00.41
MA5101CB1
Marconi Electronic Devices Inc
Check for Price No Transferred 1.024 kbit 4 256X4 5 V 130 ns STANDARD SRAM SEPARATE 1 1 256 256 words ASYNCHRONOUS 3-STATE YES PARALLEL 75 µA 2 V 15 µA 5.5 V 4.5 V CMOS MILITARY R-CDIP-T22 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 22 CERAMIC, METAL-SEALED COFIRED DIP DIP22,.4 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.715 mm 27.94 mm 15.24 mm MARCONI ELECTRONIC DEVICES INC DIP, DIP22,.4 unknown 3A001.A.2.C 8542.32.00.41
MA5101CS0
Marconi Circuit Technology Inc
Check for Price No Obsolete 1.024 kbit 4 256X4 5 V 130 ns STANDARD SRAM SEPARATE 1 1 256 256 words ASYNCHRONOUS 3-STATE YES PARALLEL 250 µA 2 V 15 µA 5.5 V 4.5 V CMOS MILITARY R-CDIP-T22 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class S 22 CERAMIC, METAL-SEALED COFIRED DIP DIP22,.4 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.715 mm 27.94 mm 15.24 mm MARCONI CIRCUIT TECHNOLOGY INC DIP, DIP22,.4 unknown 3A001.A.2.C 8542.32.00.41
MA5101CB9
Marconi Electronic Devices Inc
Check for Price No Transferred 1.024 kbit 4 256X4 5 V 130 ns STANDARD SRAM SEPARATE 1 1 256 256 words ASYNCHRONOUS 3-STATE YES PARALLEL 75 µA 2 V 15 µA 5.5 V 4.5 V CMOS MILITARY R-CDIP-T22 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 22 CERAMIC, METAL-SEALED COFIRED DIP DIP22,.4 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.715 mm 27.94 mm 15.24 mm MARCONI ELECTRONIC DEVICES INC DIP, DIP22,.4 unknown 3A001.A.2.C 8542.32.00.41
MA5101CB9
Marconi Circuit Technology Inc
Check for Price No Obsolete 1.024 kbit 4 256X4 5 V 130 ns STANDARD SRAM SEPARATE 1 1 256 256 words ASYNCHRONOUS 3-STATE YES PARALLEL 250 µA 2 V 15 µA 5.5 V 4.5 V CMOS MILITARY R-CDIP-T22 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 22 CERAMIC, METAL-SEALED COFIRED DIP DIP22,.4 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.715 mm 27.94 mm 15.24 mm MARCONI CIRCUIT TECHNOLOGY INC DIP, DIP22,.4 unknown 3A001.A.2.C 8542.32.00.41
MA5101CB1
Marconi Circuit Technology Inc
Check for Price No Obsolete 1.024 kbit 4 256X4 5 V 130 ns STANDARD SRAM SEPARATE 1 1 256 256 words ASYNCHRONOUS 3-STATE YES PARALLEL 250 µA 2 V 15 µA 5.5 V 4.5 V CMOS MILITARY R-CDIP-T22 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 22 CERAMIC, METAL-SEALED COFIRED DIP DIP22,.4 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.715 mm 27.94 mm 15.24 mm MARCONI CIRCUIT TECHNOLOGY INC DIP, DIP22,.4 unknown 3A001.A.2.C 8542.32.00.41
MA5101CS2
Marconi Circuit Technology Inc
Check for Price No Obsolete 1.024 kbit 4 256X4 5 V 130 ns STANDARD SRAM SEPARATE 1 1 256 256 words ASYNCHRONOUS 3-STATE YES PARALLEL 250 µA 2 V 15 µA 5.5 V 4.5 V CMOS MILITARY R-CDIP-T22 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class S 22 CERAMIC, METAL-SEALED COFIRED DIP DIP22,.4 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.715 mm 27.94 mm 15.24 mm MARCONI CIRCUIT TECHNOLOGY INC DIP, DIP22,.4 unknown 3A001.A.2.C 8542.32.00.41
MA5101CS0
Marconi Electronic Devices Inc
Check for Price No Transferred 1.024 kbit 4 256X4 5 V 130 ns STANDARD SRAM SEPARATE 1 1 256 256 words ASYNCHRONOUS 3-STATE YES PARALLEL 75 µA 2 V 15 µA 5.5 V 4.5 V CMOS MILITARY R-CDIP-T22 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class S 22 CERAMIC, METAL-SEALED COFIRED DIP DIP22,.4 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.715 mm 27.94 mm 15.24 mm MARCONI ELECTRONIC DEVICES INC DIP, DIP22,.4 unknown 3A001.A.2.C 8542.32.00.41
MA5101CGC
Marconi Electronic Devices Inc
Check for Price No Transferred 1.024 kbit 4 256X4 5 V 130 ns STANDARD SRAM SEPARATE 1 1 256 256 words ASYNCHRONOUS 3-STATE YES PARALLEL 75 µA 2 V 15 µA 5.5 V 4.5 V CMOS MILITARY R-CDIP-T22 Not Qualified e0 125 °C -55 °C 22 CERAMIC, METAL-SEALED COFIRED DIP DIP22,.4 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.715 mm 27.94 mm 15.24 mm MARCONI ELECTRONIC DEVICES INC DIP, DIP22,.4 unknown 3A001.A.2.C 8542.32.00.41
MA5101CS2
Marconi Electronic Devices Inc
Check for Price No Transferred 1.024 kbit 4 256X4 5 V 130 ns STANDARD SRAM SEPARATE 1 1 256 256 words ASYNCHRONOUS 3-STATE YES PARALLEL 75 µA 2 V 15 µA 5.5 V 4.5 V CMOS MILITARY R-CDIP-T22 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class S 22 CERAMIC, METAL-SEALED COFIRED DIP DIP22,.4 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.715 mm 27.94 mm 15.24 mm MARCONI ELECTRONIC DEVICES INC DIP, DIP22,.4 unknown 3A001.A.2.C 8542.32.00.41