Filter Your Search
1 - 6 of 6 results
|
MA4P1250-1072T
MACOM
|
Check for Price | Yes | Yes | Active | 1.5 pF | 0.8 pF | 6 W | 750 mΩ | SILICON | 100 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | ATTENUATOR; SWITCHING | 50 mA | 100 MHz | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | 8 ns | 50 V | Not Qualified | O-CELF-R2 | e3 | 175 °C | -55 °C | ISOLATED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | LONG FORM | TIN OVER NICKEL | WRAP AROUND | END | M/A-COM INC | 2 | CASE 1072 | unknown | EAR99 | 8541.10.00.80 | MACOM | ||||
|
MA4P1250NM-1072T
TE Connectivity
|
Check for Price | Transferred | 1.2 pF | 6 W | 750 mΩ | SILICON | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | ATTENUATOR; SWITCHING | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | 8 µs | Not Qualified | R-CDSO-R2 | e3 | 2 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | TIN | WRAP AROUND | DUAL | TYCO ELECTRONICS M/A-COM | 2 | CASE 1072 | unknown | EAR99 | 8541.10.00.80 | MELF | R-CDSO-R2 | |||||||||||||
|
MA4P1250NM-1072T
MACOM
|
Check for Price | Yes | Yes | Active | 2.5 pF | 0.8 pF | 6 W | 750 mΩ | SILICON | 100 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | ATTENUATOR; SWITCHING | 50 mA | 100 MHz | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | 8 ns | 50 V | Not Qualified | O-CELF-R2 | e3 | 175 °C | -55 °C | ISOLATED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | LONG FORM | TIN OVER NICKEL | WRAP AROUND | END | M/A-COM TECHNOLOGY SOLUTIONS INC | 2 | CASE 1091 | compliant | EAR99 | 8541.10.00.80 | MACOM | O-CELF-R2 | |||
|
MA4P1250
MACOM
|
Check for Price | Active | 1.2 pF | 1.5 W | 750 mΩ | SILICON | 50 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | SWITCHING | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | 4 µs | Not Qualified | R-CDSO-R2 | 175 °C | -65 °C | 2 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | WRAP AROUND | DUAL | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.80 | R-CDSO-R2 | |||||||||||||||
|
MA4P1250-1072T
TE Connectivity
|
Check for Price | Yes | Transferred | 0.8 pF | 750 mΩ | 50 V | PIN DIODE | YES | 50 mA | 100 MHz | 8 µs | 50 V | 175 °C | TE CONNECTIVITY LTD | 2 | CASE 1072 | unknown | EAR99 | MELF | |||||||||||||||||||||||||||
|
MA4P1250
TE Connectivity
|
Check for Price | Transferred | 1.2 pF | 1.5 W | 750 mΩ | SILICON | 50 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | SWITCHING | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | 4 µs | Not Qualified | R-CDSO-R2 | 175 °C | -65 °C | 2 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | WRAP AROUND | DUAL | TYCO ELECTRONICS M/A-COM | unknown | EAR99 | 8541.10.00.80 | R-CDSO-R2 |