Filter Your Search
1 - 9 of 9 results
|
MA15KP43CAE3
Microchip Technology Inc
|
$49.8811 | Yes | Active | 1.56 W | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 43 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e3 | DO-204AR | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | compliant | ||||||||||||
|
MA15KP43CA
Microchip Technology Inc
|
$49.8811 | No | Active | 1.56 W | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 43 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e0 | DO-204AR | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, CASE 5A, 2 PIN | compliant | ||||||||||||
|
MA15KP43CA/TR
Microsemi Corporation
|
Check for Price | No | Transferred | 69.7 V | 1.56 W | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 43 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e0 | DO-204AR | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
MA15KP43CAE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 69.7 V | 1.56 W | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 43 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | R-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | R-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
MA15KP43CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 69.7 V | 1.56 W | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 43 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | R-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | R-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | DO-204 | 2 | CASE 5A | ||
|
MA15KP43CA
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.56 W | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 43 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e0 | DO-204AR | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, CASE 5A, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | DO-204 | 2 | CASE 5A | ||||||
|
MA15KP43CATR
Microsemi Corporation
|
Check for Price | No | Transferred | 69.7 V | 1.56 W | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 43 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e0 | DO-204AR | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | DO-204 | 2 | CASE 5A | ||||||
|
MA15KP43CATRE3
Microsemi Corporation
|
Check for Price | Yes | Active | 1.56 W | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 43 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e3 | DO-204AR | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | compliant | DO-204 | 2 | CASE 5A | |||||||||||
|
MA15KP43CAE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 1.56 W | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 43 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e3 | DO-204AR | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | compliant | EAR99 | 8541.10.00.50 | DO-204 | 2 | CASE 5A |