Filter Your Search
1 - 3 of 3 results
|
MA-5064.0000MW0:ROHS
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 4 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 150 Ω | 12 pF | 12.7mm x 5.08mm x 4.6mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | e3/e6 | -20 °C | 70 °C | SURFACE MOUNT | YES | 12.7mm x 5.08mm x 4.6mm | SEIKO EPSON CORP | SMD, 4 PIN | not_compliant | 8541.60.00.30 | |||
|
MA-5064.0000M-W0:ROHS
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 4 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 150 Ω | 12 pF | 12.7mm x 5.08mm x 4.6mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | e3/e6 | -20 °C | 70 °C | SURFACE MOUNT | YES | 12.7mm x 5.08mm x 4.6mm | SEIKO EPSON CORP | ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | not_compliant | 8541.60.00.30 | |||
|
MA-5064.0000M-W0:ROHS
Epson Electronics America Inc
|
Check for Price | No | Yes | Obsolete | 4 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 150 Ω | 12 pF | 12.7mm x 5.08mm x 4.6mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | e3/e6 | -20 °C | 70 °C | SURFACE MOUNT | YES | 12.7mm x 5.08mm x 4.6mm | SEIKO EPSON CORP | ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | unknown | 8541.60.00.30 |